Epoxy Resins & Epoxy Adhesives
Pipe sealants are types of adhesives predominately used in plumbing applications to connect pipes and other threaded connections. Pipe sealants are manufactured to create a secure connection via a permanent seal bridging the space between two connecting components.Pipe sealant are also applied onto the inside of connection fittings and onto the threaded end of pipes before attaching the two pieces together. Once set they prevent water and gas leakage. Our offer includes various compound forms, they include Gel, Paste and Liquid.Popular types of sealantsThere are a range of popular sealants such as;Pipe SealantsGaskets SealantsThread SealantsPipe Sealant CordLeak SealersAdhesive Patch KitsFeatures and BenefitsSingle component means quick and easy to applyNo mixing requiredPrevents and stops leakagesGives corrosion protection for the threadUse on any size pipe fitting and sealFills space threaded metal partsProvides a greater seal than pipe sealing tapeApplicationsPipe Sealants have a wide range of industrial application such as;PlumbingMaintenanceRepairDIY
-
Acc Silicones Translucent Sealant Paste 310 ml Cartridge
IDR685,665.93 -
Acc Silicones Translucent Sealant Paste 310 ml Cartridge
IDR1,084,038.15 -
Acc Silicones Translucent Sealant Paste 75 ml Tube
IDR640,353.45 -
Acc Silicones White Sealant Paste 75 ml Tube
IDR473,893.02 -
Acc Silicones White Sealant Liquid 75 ml Tube
IDR517,632.15 -
Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing. 100 ml Tube, -55 → +250 °C
IDR422,601.81 -
Dow Corning 798 White Sealant Paste 310 ml Cartridge
IDR362,604.73 -
Pipe Sealant for Thread Sealing. , Maximum of +150 °C
IDR108,875.82 -
Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
IDR465,606.71 -
Geocel Plumba Flue Red Sealant Putty 310 ml Cartridge
IDR398,057.55 -
Loctite Loctite SI 5130 White Sealant Paste 80 g Syringe
IDR397,952.66 -
Loctite Loctite 595 Transparent Sealant Paste 100 ml Tube
IDR433,720.15 -
Henkel White Sealant 310 ml Cartridge
IDR212,402.25 -
Bostik Bond-Flex 100HMA Transparent Sealant Non-Slump Paste 300 ml Cartridge
IDR252,784.90 -
Loctite 518 Gasket Sealant Gel for Jointing. 65 ml Syringe, -55 → +150 °C
IDR857,580.64 -
Loctite Loctite 5366 Transparent Sealant Paste 310 ml Cartridge
IDR521,408.19 -
3M Adhesive Sealant 760UV Grey Sealant Paste 600 ml Cartridge
IDR499,800.85 -
Loctite 542 Pipe Sealant Liquid for Thread Sealing. 10 ml Bottle, -55 → +150 °C
IDR242,400.79 -
Loctite 574 Gasket Sealant Paste for Jointing. 50 ml Bottle, -55 → +150 °C
IDR829,050.56 -
Loctite 577 Pipe Sealant Paste for Thread Sealing. 250 ml Tube, -55 → +150 °C
IDR2,976,148.86 -
-30.10%
Loctite 542 Pipe Sealant Liquid for Thread Sealing. 50 ml Bottle, -55 → +150 °C
IDR854,748.61IDR666,890.62 -
Ambersil 5005A Transparent Sealant Paste 75 ml Tube
IDR104,994.89 -
Geocel Geocel 791 Black Sealant Paste 310 ml Cartridge
IDR250,162.65 -
Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing. 100 ml Tube, -55 → +250 °C
IDR411,063.91