Thread Lock
Thread lock adhesive, also known as thread locking fluid or threadlocker, is a liquid resin which is applied to threaded fasteners to prevent self-loosening, leakage and corrosion. Threadlock adhesive, when applied to the fastener threads, hardens (or cures) to a tough solid when exposed to metal ions in the absence of air (anaerobic). This curing method allows the sealant to flow evenly into the grooves of the threads and gradually harden. The hardened adhesive provides increased friction between the mating threads for a secure vibration-proof connection. The adhesive also acts as a seal and protects the joint from corrosion caused by moisture, fluids and gasses.Types of Threadlocking AdhesiveThreadlocking fluid is available in different strengths and viscosity to suit specific applications: Low Strength – this sealant is used on screws up to one-quarter of an inch in diameter. These screws include adjustment and calibration screws, gauges, meters and other fastenings that require regular adjustment. Low strength threadlock allows the fasteners to be easily removedMedium Strength – this is used on fasteners up to three-quarter of an inch in diameter. These fasteners are typically used in machine tools and presses, pumps, compressors and mounting bolts. This allows for disassembly using hand tools.High Strength – this is used on fasteners up to one inch in diameter which is used in permanent assemblies such as heavy equipment. High strength thread locking adhesive provides resistance against a high degree of vibration and offers the highest holding ability.Low Viscosity Penetrating Adhesives – this sealant is for use on pre-assembled fasteners. Other varieties of thread lock adhesive are available that are surface insensitive or have high temperature, chemical resistant or extreme vibration resistant formulations. Threadlocking adhesives are usually colour coded to indicate strength and whether they can be removed.BenefitsPrevents unwanted movement or loosening due to vibrationPrevents corrosion between the threadsPrevents leakageGood temperature resistanceImproves torque control during assemblyLowers maintenance and manufacturing costs by preventing seizing and fastener looseningEasy to dispense and apply
-
RS PRO T90 Green Threadlocking Adhesive, 10 ml, 24 h Cure Time
IDR96,813.47 -
RS PRO T70 Green Threadlocking Adhesive, 10 ml, 12 h Cure Time
IDR128,070.69 -
RS PRO T90 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time
IDR247,750.18 -
Loctite Loctite 222 Purple Threadlocking Adhesive, 10 ml, 6 h Cure Time
IDR283,098.11 -
RS PRO Grey Screw Grab, 15 ml
IDR290,335.52 -
RS PRO T70 Green Threadlocking Adhesive, 50 ml, 12 h Cure Time
IDR351,276.61 -
Loctite Loctite 268 Red Threadlocking Adhesive, 19 g, 72 h Cure Time
IDR439,803.77 -
Loctite Loctite SI 5331 White Thread lock, 100 ml, 5 min Cure Time
IDR723,321.44 -
Loctite Loctite 572 White Thread lock, 50 ml, Minimum of 24 h Cure Time
IDR764,543.21 -
Loctite Loctite 5800 Red Thread lock, 50 ml, 24 h Cure Time
IDR788,248.35 -
Loctite Loctite 222 Purple Threadlocking Adhesive, 50 ml, 24 h Cure Time
IDR1,259,519.12 -
Loctite Loctite 2700 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time
IDR1,278,713.99 -
Loctite Loctite 2701 Green Thread lock, 50 ml, 6 h Cure Time
IDR1,303,887.59