Solid Plastic Sheets
Plastic sheets are made of strong, durable plastic or plastic-like materials and are suitable for various applications and are available in either plain or perforated form. They are typically used across a wide range of industries such as:Construction IndustryFood TechnologyMechanical EngineeringElectronics IndustryAutomotive IndustryAircraft and Aerospace TechnologyPlastic sheets come in a variety of different colours or clear and are available in different lengths and widths. Plastic sheeting comes in many different standard sizes and thicknesses, as well as being able to be cut to the required size.Types of Plastic Sheet:Clear polycarbonate sheets, sometimes also known as plastic roofing sheets are lightweight as well as being impact resistant. These plastic sheets can be used in everyday items and projects including many roofing applications.Polymethyl methacrylate (PMMA), also known as clear Perspex or acrylic sheeting is a transparent thermoplastic which is a hard-plastic sheet often used as an alternative to glass due to it being strong, shatter-proof and lightweight.Polyvinyl chloride (PVC) comes in two forms, rigid and flexible. Rigid form is used for pipes such as water and waste pipes, plastic cladding, conservatories and window frames. Flexible form is used in plumbing, electrical cable installation, flooring, signage and inflatable products. It is one of the most widely used plastics in everyday items, due to it being a low-cost, lightweight and strong material.Plastic sheeting roll is widely used within construction to cover windows, doors and flooring, as it is a vapour retarder. Polyethene sheeting can be used to seal off rooms and cover materials to protect against dust or water.Perforated plastic sheets come in a range of hole layouts, hole sizes, open area percentages and pattern numbers. They are suitable for a wide range of applications.
-
PLASTIC,PLATE,STYRENE,0.2MM
- RS Stock No.
- 0188472
IDR76,779.48Each (1 Each of 5) -
PLASTIC,PLATE,STYRENE,1.7MM
- RS Stock No.
- 0188494
IDR79,296.84 -
PLASTIC,PLATE,STYRENE,0.3MM
- RS Stock No.
- 0188438
IDR87,688.04Each (1 Each of 5) -
PLASTIC,PLATE,STYRENE,0.4MM
- RS Stock No.
- 0188488
IDR127,021.79Each (1 Each of 4) -
Clear Plastic Sheet, 305mm x 625mm x 2mm
IDR127,965.80Lot (1 Lot of 2) -
Clear Plastic Sheet, 305mm x 625mm x 5mm
IDR185,655.30 -
Clear Plastic Sheet, 305mm x 625mm x 4mm
IDR236,422.06 -
Clear Plastic Sheet, 500mm x 300mm x 3mm
IDR286,664.37 -
-75.30%
White Plastic Sheet, 600mm x 600mm x 2.5mm
IDR407,812.32IDR353,793.97 -
Clear Plastic Sheet, 305mm x 625mm x 3mm
IDR390,190.80 -
Black Plastic Sheet, 500mm x 300mm x 8mm
IDR393,127.72 -
Clear Plastic Sheet, 305mm x 625mm x 1.5mm
IDR427,846.31Lot (1 Lot of 3) -
Clear Plastic Sheet, 1200mm x 620mm x 1mm
IDR436,342.40 -
Clear Plastic Sheet, 305mm x 625mm x 1mm
IDR440,013.55Lot (1 Lot of 3) -
Black Plastic Sheet, 500mm x 300mm x 10mm
IDR463,299.13 -
White Plastic Sheet, 500mm x 300mm x 10mm
IDR472,214.78 -
White Plastic Sheet, 1220mm x 610mm x 1.5mm
IDR476,305.49 -
Clear Plastic Sheet, 500mm x 400mm x 1.5mm
IDR505,674.69Lot (1 Lot of 3) -
Clear Plastic Sheet, 305mm x 625mm x 6mm
IDR515,639.24 -
Clear Plastic Sheet, 500mm x 400mm x 2mm
IDR569,133.14Lot (1 Lot of 3) -
White Plastic Sheet, 600mm x 600mm x 2.5mm
IDR581,195.49 -
Clear Plastic Sheet, 1200mm x 620mm x 2mm
IDR596,614.32 -
Clear Plastic Sheet, 305mm x 625mm x 8mm
IDR651,891.35 -
Beige Plastic Sheet, 500mm x 50mm x 6mm
IDR677,379.62