Insulating Films
Plastic film is a thin engineering material no more than 10 mm thick, any thicker then the plastic material would be classed as a plastic sheet. The plastic film comes in a range sizes and thicknesses and plastic types which can be used in a vast array of applications across many different industries. Plastic film is generally opaque, translucent, transparent and clear.MaterialsFEP (Fluorinated Ethylene Propylene)FEP film is a transparent film which is chemically resistant, non-stick, resistant to high temperatures, non-flammable and has high electrical insulation. This versatile film can be used in a wide range of applications including 3D printing and electrical wiring.MicaMica film is a thin film made up of layers, Mica is soft and lightweight. Mica has outstanding thermal, mechanical, electrical and chemical properties. It is also moisture-proof, flexible and has high tensile strength. Mica film is typically used in electronic and electrical applications.MylarMylar film is a transparent Multi-purpose film. It has excellent resistance to moisture and most chemicals and can be used for a vast range of industrial applications. Mylar is flexible strong and durable. Typically used for laminating, office supplies and electrical insulation.PEEKPEEK (Polyethereherketone) is a high-performance thermoplastic. It is strong, resistant to high temperatures and has good chemical resistance. PEEK film is typically used in electronics (PCB film) injection moulding, laminating and 3D printing.PETPET (polyethylene terephthalate) is a polyester plastic film that has high tensile strength. PET film is UV resistant and has excellent electrical properties. PET plastic film is suited to a wide range of applications including printing and laminating.PolypropylenePolypropylene or PP film is a thin, low-cost thermoplastic clear film is tough and strong with excellent dielectric strength. Typical applications include shrinking wrap, packaging and food packaging.
-
Mica Plastic Film, 304mm x 200mm x 0.2mm
IDR104,260.66Lot (1 Lot of 5) -
Mylar Plastic Film, 304mm x 200mm x 0.075mm
IDR148,209.57Lot (1 Lot of 5) -
Cotton Plastic Film, 304mm x 200mm x 0.5mm
IDR216,912.52Lot (1 Lot of 5) -
PET Plastic Film, 304mm x 200mm x 1mm
IDR225,303.72Lot (1 Lot of 5) -
Polypropylene Plastic Film, 304mm x 200mm x 0.25mm
IDR255,302.26Lot (1 Lot of 5) -
Mica Plastic Film, 304mm x 200mm x 0.5mm
IDR277,538.94Lot (1 Lot of 5) -
Polypropylene Plastic Film, 304mm x 200mm x 0.45mm
IDR295,684.91Lot (1 Lot of 5) -
Mylar Plastic Film, 304mm x 200mm x 0.023mm
IDR348,759.25Lot (1 Lot of 5) -
Polypropylene Plastic Film, 304mm x 200mm x 0.45mm
IDR355,472.21Lot (1 Lot of 5) -
Mylar Plastic Film, 304mm x 200mm x 0.1mm
IDR382,638.72Lot (1 Lot of 5) -
PEEK Plastic Film, 200mm x 305mm x 0.025mm
IDR440,433.11Lot (1 Lot of 5) -
Mylar Plastic Film, 304mm x 200mm x 0.125mm
IDR542,805.75Lot (1 Lot of 5) -
Mylar Plastic Film, 304mm x 200mm x 0.05mm
IDR543,330.20Lot (1 Lot of 5) -
Mica Plastic Film, 304mm x 200mm x 1mm
IDR714,510.68Lot (1 Lot of 5) -
Mylar Plastic Film, 304mm x 200mm x 0.25mm
IDR732,656.65Lot (1 Lot of 5) -
PEEK Plastic Film, 200mm x 305mm x 0.1mm
IDR876,460.84Lot (1 Lot of 5) -
PEEK Plastic Film, 200mm x 305mm x 0.125mm
IDR1,127,462.61Lot (1 Lot of 5)