Diamond Pastes, Slurries & Lubricants
Diamond paste is a water-based polishing compound that is used for polishing the surfaces of many types of materials including stone, metal, ceramic, gemstones and glass. The paste consists of microscopic diamond particles (diamonds being the hardest natural material around) that act as an abrasive to scrub, smooth and polish surfaces. A diamond paste can also be used to clean surfaces, as, due to its consistency it can get into small grooves to remove dirt. Diamond paste is supplied in tubes or dispensing syringes for accurate dispensing.Benefits of Using Diamond PasteEasier to use than sandpaper or polishing tools Can polish surfaces of all shapes and sizes Fine consistency smooth away smallest of scratches Fluid consistency leaves smooth and even finish Works rapidly on all surfaces Suitable for use on delicate surfaces for scratch-free results Consistent, repeatable polishing resultsTypes of Diamond PasteMonocrystalline Diamond Paste – This is the most common type of diamond paste and contains particles that have a long, flat shape and fewer cutting edges. Monocrystalline diamond paste is ideal for use on flat and even surfaces with fewer edgesPolycrystalline Diamond PasteThe particles in this paste has sharper angles and are more jagged in shape making polycrystalline diamond Paste suitable for polishing more challenging surfacesDiamond Paste Grit is graded by grit size from coarse to fine. The grit is measured in microns as follows: Diamond grit with 25 microns to 90 microns is the coarsest and is used for removing and cleaning residue from the surface. Diamond grit with 6 microns to 24 microns is suitable for smoothing and repolishing Diamond grit with 0.25 microns to 3 microns is the finest paste and is used for the final polishing and shiningFor easy identification of this different grit sizes diamond paste is colour coded. Colour coding also helps prevent cross-contamination on polishing surfaces.
-
RS PRO Grey Diamond Paste 1/10μm Grade , 10ml Bottle
IDR389,771.24 -
RS PRO White Diamond Paste 90μm Grade , 10ml Bottle
IDR952,820.76 -
RS PRO Orange Diamond Paste 60μm Grade , 10ml Bottle
IDR952,820.76 -
RS PRO Purple Diamond Paste 45μm Grade , 10ml Bottle
IDR739,369.61 -
RS PRO Brown Diamond Paste 25μm Grade , 10ml Bottle
IDR718,391.61 -
RS PRO Brown Diamond Paste 14μm Grade , 10ml Bottle
IDR624,410.17 -
RS PRO Red Diamond Paste 8μm Grade , 10ml Bottle
IDR626,822.64 -
RS PRO Yellow Diamond Paste 6μm Grade , 10ml Bottle
IDR462,460.01 -
RS PRO Green Diamond Paste 3μm Grade , 10ml Bottle
IDR221,632.57 -
RS PRO Blue Diamond Paste 1μm Grade , 5 g Bottle
IDR378,652.90 -
RS PRO Grey Diamond Paste 1/4μm Grade , 10ml Bottle
IDR396,484.20