Polishing Kits
A polishing compound is used to enhance and restore the appearance of metal items or remove contamination, corrosion or oxidisation. The polishing compound consists of abrasive particles that are surrounded by a binder-carrier. The polish is selected according to the class of metal it is being used with, the harder the class of metal the harder the class of abrasive that is used. The polishing compound is then applied to the object using a buffing wheelTypes of Polishing CompoundPolishing compounds are either oil or water-based and are available in a range of types depending on the polishing stage they are used in.First cut Polishing Compounds: A moist compound used for smoothing out rough surfaces and removing surface materialMedium/Second Cut Polishing Compounds: A drier compound used for smoothing out semi-smooth surfaces in preparation for the final high lustreFinal Polishing Compound: Removes minimum surface material and produces a high lustreTypical ApplicationsPolishing compounds are used to produce a high lustre on metal objects or parts including vehicles, handrails and kitchenware and are also used in the manufacture of light reflectors. Polishing compounds are also used to remove oxidisation, prevent contamination of instruments and prevent corrosion in pipes.
-
RS PRO Polishing Kit Containing Fold Felt Buff, Shaft
IDR92,303.20Bag (1 Bag of 3) -
RS PRO 2x 114g Polishing Kit 4in Containing Arbor, Polishing Buff, Polishing Compound
IDR337,745.80 -
RS PRO 120g Polishing Kit Containing Cotton Mop, Lustre, Rouge, White Stitched Mop
IDR707,797.72 -
RS PRO 2x 115g Plastic Polishing Kit Containing 100 mm x 2-Section Stitched Hard Buff, 100 mm x 50 mm Loose Fold Soft
IDR820,659.36 -
RS PRO 54g Polishing Kit 4in Containing 100 mm x 2-Section Stitched Hard Buff, 100 mm x 50 mm Loose Fold Soft Buff,
IDR866,810.96