Plastic Shims
A plastic shim is a thin durable piece of plastic that is used to fill the gaps between objects to support, create a better fit or provide a level surface. Plastic shims can also be used to provide wear resistance between parts. Plastic shims come in various thicknesses and colours so they can be easily identified. They are also waterproof and resistant to weather changes making them ideal for use outside.Uses for Plastic ShimsPlastic shims are easy to fit and remove so they are a fast and economical way of levelling battens and frames. As they are easy to manipulate, they can provide you with a greater range of applications.What colours of plastic shim are availablePlastic shims are available in a wide variety of colours, allowing them to be organised and identified quickly and efficiently. Different colour plastic shims can be sorted according to size and the type of application they are suited to. Plastic shims are commonly available in colours such asBlueBrownGreenOrangeRedClearWhiteYellowCan plastic shims be cut to sizePlastic shims can be custom cut to size, providing the user with flexibility. Unlike pre-cut shims, whole plastic shims can be altered to fit different applications.
-
Coral Vinyl Plastic Shim, 20in x 5in x 0.762mm
IDR454,383.48 -
Green Polyester Plastic Shim, 457mm x 305mm x 0.08mm
IDR396,693.98Lot (1 Lot of 8) -
Brown Polyester Plastic Shim, 457mm x 305mm x 0.13mm
IDR572,174.95Lot (1 Lot of 8) -
Transparent Polyester Plastic Shim, 457mm x 305mm x 0.19mm
IDR757,935.14Lot (1 Lot of 8) -
Yellow Polypropylene Plastic Shim, 457mm x 305mm x 0.51mm
IDR1,163,230.10Lot (1 Lot of 8) -
Red Polypropylene Plastic Shim, 457mm x 305mm x 0.38mm
IDR1,139,000.51Lot (1 Lot of 8) -
White Polyester Plastic Shim, 457mm x 305mm x 0.25mm
IDR853,175.26Lot (1 Lot of 8) -
Orange Polyester Plastic Shim, 457mm x 305mm x 0.1mm
IDR543,225.31Lot (1 Lot of 8) -
Blue Polyester Plastic Shim, 457mm x 305mm x 0.05mm
IDR126,287.56Lot (1 Lot of 8)