Foam Tapes
Foam tapes have a variety of applications and are very much not just limited in their uses. Foam tapes can be used in many applications such as gaskets, bonding, sealing, weather stripping, thermal insulation and vibration dampening. Foam tapes are mostly used in industries such as appliance and automotive manufacture, as well as in shower, bath and window fabrication.Foam Tape TypesSingle Sided Tapes – With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging to name just a few uses. It serves when the material has an irregular surface and is likely to expand or reduce in size to ensure the gap is filled.Double Sided Tapes – These have adhesive applied to both sides of the foam. Mostly used for mounting applications, but also perfect in many other applications. They allow two different surfaces to expand at different rates but staying bonded as they flex in the temperature conditions.Foam Material TypesEPDM is a synthetic rubber produced for good weathering and resistant to low and high temperatures. Suitable for outdoor uses.PVC is a good general purpose foam with good resistance to ageing, UV light and weathering. Available as a single sided or double sided tape and can vary in densities from soft to hard. PVC is a general purpose tape that has similar characteristics to EPDM. The foam has good ageing and weathering resistance. Usually flame retardant under compression.Polyethylene is available as a single sided or double sided tape and can vary in densities from soft to hard. A good general purpose foam with good resistance to ageing, UV light and weathering. Polyurethane is a general purpose tape due to its low cost. Available as a single sided or double sided tape, however soft density foams have poor ageing characteristics when exposed to weather and UV light. Higher density foams offer much better ageing properties.
-
3M 4016 White Foam Tape, 19mm x 13.7m, 1.6mm Thick
IDR967,820.03 -
3M 4026 White Foam Tape, 19mm x 33m, 1.6mm Thick
IDR1,403,323.31 -
3M 4026 White Foam Tape, 25mm x 33m, 1.6mm Thick
IDR1,584,468.34 -
3M 4032 White Foam Tape, 19mm x 66m, 0.8mm Thick
IDR1,298,643.09 -
3M 4611F, VHB™ Grey Foam Tape, 19mm x 3m, 1.1mm Thick
IDR224,674.38 -
3M 4658F, VHB™ Clear Foam Tape, 19mm x 25m, 0.8mm Thick
IDR1,105,330.82 -
3M 4905F, VHB™ Clear Foam Tape, 12mm x 66m, 0.5mm Thick
IDR2,480,333.83 -
-33.20%
3M 4905F, VHB™ Clear Foam Tape, 19mm x 33m, 0.5mm Thick
IDR1,311,229.89IDR1,094,632.04 -
3M 4910F, VHB™ Clear Foam Tape, 19mm x 11m, 1mm Thick
IDR868,174.53 -
3M 4910F, VHB™ Clear Foam Tape, 19mm x 33m, 1mm Thick
IDR3,351,655.06Pack (1 Pack of 2) -
3M 4910F, VHB™ Clear Foam Tape, 19mm x 3m, 1mm Thick
IDR233,694.92 -
3M 4910F, VHB™ Clear Foam Tape, 25mm x 33m, 1mm Thick
IDR2,387,296.40 -
3M 4910F, VHB™ Clear Foam Tape, 6mm x 33m, 1mm Thick
IDR934,360.12 -
3M 4945P, VHB™ White Foam Tape, 12mm x 33m, 1.1mm Thick
IDR1,539,365.64 -
3M 4945P, VHB™ White Foam Tape, 19mm x 33m, 1.1mm Thick
IDR2,647,318.71 -
3M 4945P, VHB™ White Foam Tape, 25mm x 33m, 1.1mm Thick
IDR3,498,920.62 -
3M 4952, VHB™ White Foam Tape, 19mm x 3m, 1.1mm Thick
IDR330,927.95 -
3M 5925F, VHB™ Black Foam Tape, 12mm x 33m, 0.6mm Thick
IDR1,191,445.51 -
3M 5925F, VHB™ Black Foam Tape, 19mm x 33m, 0.6mm Thick
IDR1,751,453.22 -
3M 5925F, VHB™ Black Foam Tape, 25mm x 33m, 0.6mm Thick
IDR2,510,647.04 -
3M 5952F, VHB™ Black Foam Tape, 12mm x 33m, 1.1mm Thick
IDR1,449,055.35 -
3M 5952F, VHB™ Black Foam Tape, 19mm x 11m, 1.1mm Thick
IDR820,030.02 -
3M 5952F, VHB™ Black Foam Tape, 19mm x 14m, 1.1mm Thick
IDR912,438.11 -
3M 5952F, VHB™ Black Foam Tape, 19mm x 33m, 1.1mm Thick
IDR2,240,450.40