Cable Cutters
Cutters are handheld tools designed for cutting a variety different materials such as metals and plastics, among others. Typically consisting of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw, cutters come in a variety of types and sizes. The three basic types are locking, adjustable and non-adjustable.In order to ensure user comfort, most models of cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some cutters will be VDE-insulated to protect the user when working with electrical equipment.What are cutters used for?While the name may be fairly clear, some variations of cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.Types of CuttersUsed by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. While most have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.For more information on cutters, cutter types and best practices, read our comprehensive guide here.
-
RS PRO 250 mm Ratchet Cable Cutter
IDR6,555,834.78 -
RS PRO 132 mm Electronics Side Cutter
IDR399,001.56 -
RS PRO 115 mm Electronics Side Cutter
IDR574,377.64 -
RS PRO 115 mm Electronics Side Cutter
IDR746,082.57 -
ITL Insulated Tools Ltd 737 mm Diagonal Cutters
IDR3,848,728.77 -
ITL Insulated Tools Ltd 259 mm Diagonal Cutters
IDR1,274,833.06 -
ITL Insulated Tools Ltd 235 mm Diagonal Cutters
IDR1,219,031.58 -
RS PRO 147 mm Flush Cutters
IDR388,407.67 -
RS PRO 160 mm Diagonal Cutters
IDR473,473.46 -
RS PRO 238 mm Flush Cutters
IDR788,248.35 -
RS PRO 162 mm Flush Cutters
IDR463,299.13 -
RS PRO 190 mm Straight Cutters
IDR898,907.30 -
RS PRO 165 mm Straight Cutters
IDR313,096.65 -
RS PRO 130 mm Diagonal Cutters
IDR507,352.93 -
RS PRO 183 mm End Cutters
IDR398,582.00 -
RS PRO 138 mm Electronics Side Cutter
IDR599,026.79 -
RS PRO 138 mm Electronics Side Cutter
IDR646,122.40 -
RS PRO 138 mm Electronics Side Cutter
IDR584,761.75 -
RS PRO 133 mm Electronics Side Cutter
IDR284,461.68 -
RS PRO 160 mm Flush Cutters
IDR463,613.80 -
RS PRO VDE/1000V Insulated 160 mm Flush Cutters
IDR562,210.40 -
RS PRO 125 mm Diagonal Cutters
IDR350,961.94 -
RS PRO 138 mm Electronics Side Cutter
IDR647,905.53 -
RS PRO 138 mm Electronics Side Cutter
IDR511,968.09