Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO PVC Clear Cable Sleeve, 22mm Length
IDR34,299.03Pack (1 Pack of 100) -
RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 12.5mm Diameter, 10m Length
IDR1,613,942.43Reel (1 Reel of 10 Metres) -
RS PRO PTFE Clear Cable Sleeve, 0.71mm Diameter, 5m Length
IDR81,184.86Bag (1 Bag of 5 Metres) -
RS PRO PVC Clear Cable Sleeve, 19mm Length
IDR125,448.44Pack (1 Pack of 100) -
RS PRO Silicone Black Cable Sleeve, 1mm Diameter, 15m Length
IDR114,120.32Reel (1 Reel of 15 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 40mm Diameter, 10m Length
IDR449,558.54Box (1 Box of 10 Metres) -
RS PRO PVC Black Cable Sleeve, 6mm Diameter, 10m Length
IDR40,172.87Bag (1 Bag of 10 Metres) -
RS PRO PVC Blue Cable Sleeve, 6mm Diameter, 10m Length
IDR132,895.63Bag (1 Bag of 10 Metres) -
RS PRO PVC Black Cable Sleeve, 10mm Diameter, 10m Length
IDR85,590.24Bag (1 Bag of 10 Metres) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 6mm Diameter, 5m Length
IDR247,540.40Pack (1 Pack of 2) -
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 6mm Diameter, 5m Length
IDR242,400.79Pack (1 Pack of 2) -
-23.50%
RS PRO Braided Acrylic Fibreglass Blue Cable Sleeve, 4mm Diameter, 5m Length
IDR288,552.39IDR205,164.84Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 4mm Diameter, 5m Length
IDR293,796.89Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 4mm Diameter, 5m Length
IDR280,580.75Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 2mm Diameter, 5m Length
IDR190,270.46Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 2mm Diameter, 5m Length
IDR171,495.15Pack (1 Pack of 3) -
RS PRO Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 10m Length
IDR879,817.32Reel (1 Reel of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 10m Length
IDR749,963.50Reel (1 Reel of 10 Metres) -
RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 7.5mm Diameter, 10m Length
IDR496,444.37Reel (1 Reel of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 10m Length
IDR442,321.13Reel (1 Reel of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 10m Length
IDR367,954.12Box (1 Box of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 10m Length
IDR392,603.27Box (1 Box of 10 Metres) -
RS PRO PVC Green, Yellow Cable Sleeve, 6mm Diameter, 10m Length
IDR29,683.87Bag (1 Bag of 10 Metres) -
RS PRO Braided Acrylic Fibreglass Brown Cable Sleeve, 4mm Diameter, 5m Length
IDR305,859.24Pack (1 Pack of 3)