Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
SES Sterling Expandable Neoprene Black Cable Sleeve, 3mm Diameter, 25mm Length, Helavia Series
IDR108,141.59Bag (1 Bag of 100) -
HellermannTyton Expandable Braided Nylon 66 Grey Cable Sleeve, 5mm Diameter, 10m Length
IDR194,361.17Reel (1 Reel of 10 Metres) -
SES Sterling Expandable Neoprene Blue Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series
IDR77,303.93Bag (1 Bag of 100) -
SES Sterling Expandable Neoprene Brown Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series
IDR77,303.93Bag (1 Bag of 100) -
SES Sterling Expandable Neoprene Red Cable Sleeve, 10mm Diameter, 35mm Length, Helavia Series
IDR509,660.51Bag (1 Bag of 100) -
Alpha Wire PVC Black Cable Sleeve, 3.28mm Diameter, 30m Length
IDR453,439.47Reel (1 Reel of 30 Metres) -
HellermannTyton PVC Black Cable Sleeve, 2mm Diameter, 100m Length
IDR178,103.22Bag (1 Bag of 100 Metres) -
TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve, 6mm Diameter, 10m Length, INSTALITE
IDR9,011,414.57Reel (1 Reel of 10 Metres) -
Alpha Wire Braided PET Black Cable Sleeve, 9.53mm Diameter, 15m Length, FIT Series
IDR2,042,103.41Bag (1 Bag of 15 Metres) -
Alpha Wire Braided PET Black Cable Sleeve, 12.7mm Diameter, 15m Length, FIT Series
IDR2,430,301.30Bag (1 Bag of 15 Metres) -
Alpha Wire Braided PET Orange Cable Sleeve, 6.35mm Diameter, 15m Length, FIT Series
IDR1,454,090.07Bag (1 Bag of 15 Metres) -
Alpha Wire Braided PET Black Cable Sleeve, 6.35mm Diameter, 15m Length, FIT Series
IDR701,084.76Bag (1 Bag of 15 Metres) -
RS PRO PVC Clear Cable Sleeve, 19mm Length
IDR125,448.44Pack (1 Pack of 100) -
TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 10mm Diameter, 10m Length, RayBraid Series
IDR1,972,561.34Reel (1 Reel of 10 Metres) -
TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 12.5mm Diameter, 10m Length, RayBraid Series
IDR2,535,296.19Reel (1 Reel of 10 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 10m Length, Helagaine HLB Series
IDR668,044.41Box (1 Box of 10 Metres) -
TE Connectivity Expandable Braided Tinned Copper Silver Cable Sleeve, 3mm Diameter, 10m Length, RayBraid Series
IDR989,427.37Reel (1 Reel of 10 Metres) -
RS PRO Silicone Black Cable Sleeve, 1mm Diameter, 15m Length
IDR114,120.32Reel (1 Reel of 15 Metres) -
HellermannTyton Expandable Braided Nylon 66 Grey Cable Sleeve, 8mm Diameter, 10m Length
IDR191,319.36Reel (1 Reel of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 40mm Diameter, 10m Length
IDR449,558.54Box (1 Box of 10 Metres) -
RS PRO PVC Black Cable Sleeve, 6mm Diameter, 10m Length
IDR40,172.87Bag (1 Bag of 10 Metres) -
RS PRO PVC Blue Cable Sleeve, 6mm Diameter, 10m Length
IDR132,895.63Bag (1 Bag of 10 Metres) -
RS PRO PVC Black Cable Sleeve, 10mm Diameter, 10m Length
IDR85,590.24Bag (1 Bag of 10 Metres) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 6mm Diameter, 5m Length
IDR247,540.40Pack (1 Pack of 2)