Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO Expandable Braided PET Grey Cable Sleeve, 15mm Diameter, 5m Length
IDR253,414.24Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 20mm Diameter, 5m Length
IDR297,572.93Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 30mm Diameter, 5m Length
IDR454,173.70Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 40mm Diameter, 5m Length
IDR453,124.80Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 50mm Diameter, 5m Length
IDR562,629.96Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 5mm Diameter, 5m Length
IDR60,101.97Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 8mm Diameter, 15m Length
IDR423,965.38Reel (1 Reel of 15 Metres) -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 12mm Diameter, 1m Length
IDR162,369.72 -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 16mm Diameter, 1m Length
IDR289,706.18 -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 2mm Diameter, 1m Length
IDR45,836.93 -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 4mm Diameter, 1m Length
IDR31,991.45 -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 8mm Diameter, 1m Length
IDR101,323.74 -
RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 12.5mm Diameter, 10m Length
IDR1,613,942.43Reel (1 Reel of 10 Metres) -
RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 7.5mm Diameter, 10m Length
IDR1,065,053.06Reel (1 Reel of 10 Metres) -
RS PRO PTFE Clear Cable Sleeve, 0.71mm Diameter, 5m Length
IDR81,184.86Bag (1 Bag of 5 Metres) -
-12.50%
RS PRO PTFE Clear Cable Sleeve, 1.27mm Diameter
IDR97,862.37IDR83,177.77Bag (1 Bag of 5 Metres) -
RS PRO PTFE Clear Cable Sleeve, 3.05mm Diameter
IDR285,300.80Bag (1 Bag of 5 Metres) -
RS PRO PVC Black Cable Sleeve, 10mm Diameter, 10m Length
IDR85,590.24Bag (1 Bag of 10 Metres) -
-27.70%
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
IDR242,610.57IDR107,826.92Bag (1 Bag of 50 Metres) -
-27.70%
RS PRO PVC Black Cable Sleeve, 3mm Diameter, 40m Length
IDR263,064.12IDR112,337.19Bag (1 Bag of 40 Metres) -
RS PRO PVC Black Cable Sleeve, 4mm Diameter, 30m Length
IDR195,829.63Bag (1 Bag of 30 Metres) -
RS PRO PVC Black Cable Sleeve, 6mm Diameter, 10m Length
IDR40,172.87Bag (1 Bag of 10 Metres) -
RS PRO PVC Blue Cable Sleeve, 3mm Diameter, 40m Length
IDR193,522.05Bag (1 Bag of 40 Metres) -
RS PRO PVC Blue Cable Sleeve, 6mm Diameter, 10m Length
IDR132,895.63Bag (1 Bag of 10 Metres)