Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
HellermannTyton Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 5m Length
IDR274,497.13Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 1.2mm Diameter, 20mm Length
IDR64,402.46Bag (1 Bag of 100) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 1.2mm Diameter, 20mm Length
IDR300,719.63Bag (1 Bag of 500) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 1.5mm Diameter, 20mm Length
IDR217,646.75Bag (1 Bag of 500) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length
IDR63,038.89Bag (1 Bag of 100) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length, Helsyn H Series
IDR320,334.06Bag (1 Bag of 500) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 3mm Diameter, 20mm Length, Helsyn H Series
IDR287,503.49Bag (1 Bag of 500) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 5mm Diameter, 25mm Length
IDR127,546.24Bag (1 Bag of 100) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 5mm Diameter, 25mm Length, H50X25BK Series
IDR642,346.36Bag (1 Bag of 500) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 7.5mm Diameter, 25mm Length, Helsyn H Series
IDR948,205.60Bag (1 Bag of 500) -
HellermannTyton Expandable Neoprene Pink Cable Sleeve, 3mm Diameter, 20mm Length
IDR351,696.17Bag (1 Bag of 500) -
HellermannTyton PVC Black Cable Sleeve, 2mm Diameter, 100m Length
IDR178,103.22Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Black Cable Sleeve, 4mm Diameter, 100m Length
IDR261,176.10Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Blue Cable Sleeve, 4mm Diameter, 100m Length
IDR261,176.10Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 2mm Diameter, 100m Length
IDR1,727,118.74Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 3mm Diameter, 100m Length
IDR230,233.55Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 4mm Diameter, 100m Length
IDR285,930.14Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 6mm Diameter, 100m Length
IDR382,743.61Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Grey Cable Sleeve, 4mm Diameter, 100m Length
IDR261,176.10Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Red Cable Sleeve, 2mm Diameter, 100m Length
IDR204,220.83Bag (1 Bag of 100 Metres) -
HellermannTyton Silicone Rubber Yellow Cable Sleeve, 2.5mm Diameter, 25mm Length, SLPLU 25 Series
IDR1,792,465.21Reel (1 Reel of 25 Metres) -
HellermannTyton Silicone Rubber Yellow Cable Sleeve, 3mm Diameter, 25m Length, SLPLU 30 Series
IDR1,624,641.21Reel (1 Reel of 25 Metres) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 2mm Diameter, 5m Length
IDR190,270.46Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 4mm Diameter, 5m Length
IDR293,796.89Pack (1 Pack of 3)