Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO Braided Acrylic Fibreglass Brown Cable Sleeve, 4mm Diameter, 5m Length
IDR305,859.24Pack (1 Pack of 3) -
RS PRO Silicone Rubber Green Cable Sleeve, 2mm Diameter, 10m Length
IDR236,422.06Reel (1 Reel of 10 Metres) -
-23.50%
RS PRO Silicone Rubber Green Cable Sleeve, 1mm Diameter, 15m Length
IDR215,444.06IDR173,488.06Reel (1 Reel of 15 Metres) -
RS PRO Braided Acrylic Fibreglass Green Cable Sleeve, 4mm Diameter, 5m Length
IDR133,420.08Pack (1 Pack of 3) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 7.5mm Diameter, 25mm Length, Helsyn H Series
IDR948,205.60Bag (1 Bag of 500) -
Alpha Wire Expandable Braided Fiberglass PVC Black Cable Sleeve, 7.06mm Diameter, 30m Length
IDR2,163,146.47Reel (1 Reel of 30) -
Alpha Wire Braided Copper Silver Cable Sleeve, 15.88mm Diameter, 30m Length, FIT Brass Braid Series
IDR9,831,654.37Reel (1 Reel of 30 Metres) -
Alpha Wire Braided Copper Silver Cable Sleeve, 1.19mm Diameter, 30m Length, FIT Brass Braid Series
IDR2,443,307.66Reel (1 Reel of 30 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 1.83mm Diameter, 30m Length
IDR2,529,946.80Reel (1 Reel of 30 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 0.66mm Diameter, 30m Length
IDR1,594,642.67Reel (1 Reel of 30 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 0.53mm Diameter, 30m Length
IDR1,271,266.80Reel (1 Reel of 30 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 0.38mm Diameter, 30m Length
IDR1,827,393.58Reel (1 Reel of 30 Metres) -
HellermannTyton Braided PET Black Cable Sleeve, 19mm Diameter, 2m Length, Helagaine Series
IDR435,713.06Bag (1 Bag of 2 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length
IDR1,885,817.31Reel (1 Reel of 30 Metres) -
RS PRO Expandable Braided Fibreglass Natural Cable Sleeve, 20mm Diameter, 5m Length
IDR573,958.08Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided Fibreglass Natural Cable Sleeve, 10mm Diameter, 5m Length
IDR292,013.76Bag (1 Bag of 5 Metres) -
RS PRO Braided PET Black Cable Sleeve, 26mm Diameter, 3m Length
IDR395,015.74Bag (1 Bag of 3 Metres) -
RS PRO Braided PET Black Cable Sleeve, 44mm Diameter, 3m Length
IDR552,560.52Bag (1 Bag of 3 Metres) -
RS PRO Braided PET Black Cable Sleeve, 32mm Diameter, 3m Length
IDR487,109.16Bag (1 Bag of 3 Metres) -
RS PRO Braided PET Black Cable Sleeve, 14mm Diameter, 3m Length
IDR263,273.90Bag (1 Bag of 3 Metres) -
RS PRO Braided PET Black Cable Sleeve, 10mm Diameter, 3m Length
IDR206,003.96Bag (1 Bag of 3 Metres) -
RS PRO Braided PET Black Cable Sleeve, 20mm Diameter, 3m Length
IDR346,871.23Bag (1 Bag of 3 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 25mm Diameter, 5m Length
IDR910,864.76Bag (1 Bag of 5 Metres) -
RS PRO Braided PET Black Cable Sleeve, 7mm Diameter, 3m Length
IDR196,458.97Bag (1 Bag of 3 Metres)