Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
HellermannTyton Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 5m Length, Helagaine HEGP06 Series
IDR191,319.36Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 5mm Diameter, 5m Length
IDR163,103.95Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 4mm Diameter, 5m Length
IDR160,167.03Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 3mm Diameter, 5m Length
IDR171,495.15Reel (1 Reel of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 15m Length
IDR135,622.77Reel (1 Reel of 15 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 10mm Diameter, 15m Length
IDR559,483.26Reel (1 Reel of 15 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 15m Length
IDR365,436.76Reel (1 Reel of 15 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 25m Length
IDR399,211.34Reel (1 Reel of 25 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 8mm Diameter, 15m Length
IDR423,965.38Reel (1 Reel of 15 Metres) -
Alpha Wire Expandable Braided PET Black Cable Sleeve, 50.8mm Diameter, 7m Length
IDR5,539,136.01Reel (1 Reel of 7 Metres) -
Alpha Wire PVC Black Cable Sleeve, 7.34mm Diameter, 30m Length
IDR606,788.65Reel (1 Reel of 30 Metres) -
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 4mm Diameter, 25m Length
IDR578,258.57Bag (1 Bag of 25 Metres) -
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 6mm Diameter, 25m Length
IDR727,097.48Bag (1 Bag of 25 Metres) -
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 2mm Diameter, 25m Length
IDR440,747.78Bag (1 Bag of 25 Metres) -
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 1.5mm Diameter, 25m Length
IDR389,876.13Bag (1 Bag of 25 Metres) -
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 2.5mm Diameter, 25m Length
IDR475,151.70Bag (1 Bag of 25 Metres) -
HellermannTyton PVC Red Cable Sleeve, 2mm Diameter, 100m Length
IDR204,220.83Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 4mm Diameter, 100m Length
IDR285,930.14Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Black Cable Sleeve, 4mm Diameter, 100m Length
IDR261,176.10Bag (1 Bag of 100 Metres) -
-12.50%
RS PRO PTFE Clear Cable Sleeve, 1.27mm Diameter
IDR97,862.37IDR83,177.77Bag (1 Bag of 5 Metres) -
RS PRO PTFE Clear Cable Sleeve, 3.05mm Diameter
IDR275,650.92Bag (1 Bag of 5 Metres) -
HellermannTyton PVC Grey Cable Sleeve, 4mm Diameter, 100m Length
IDR261,176.10Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Blue Cable Sleeve, 4mm Diameter, 100m Length
IDR261,176.10Bag (1 Bag of 100 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 19mm Diameter, 30m Length
IDR1,030,754.03Reel (1 Reel of 30 Metres)