Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO Expandable Braided PET Black Cable Sleeve, 3mm Diameter, 30m Length
IDR442,216.24Reel (1 Reel of 30 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 12mm Diameter, 30m Length
IDR534,099.88Reel (1 Reel of 30 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 40mm Diameter, 5m Length
IDR453,124.80Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 15mm Diameter, 5m Length
IDR253,414.24Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 10mm Diameter, 5m Length
IDR177,788.55Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 20mm Diameter, 5m Length
IDR297,572.93Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 50mm Diameter, 5m Length
IDR625,668.85Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 40mm Diameter, 5m Length
IDR509,450.73Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 5m Length
IDR184,396.62Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 5mm Diameter, 5m Length
IDR60,101.97Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 50mm Diameter, 5m Length
IDR562,629.96Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 5m Length
IDR465,501.82Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 5m Length
IDR113,805.65Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 5m Length
IDR173,697.84Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 5mm Diameter, 5m Length
IDR110,449.17Bag (1 Bag of 5 Metres) -
RS PRO PVC Green, Yellow Cable Sleeve, 2mm Diameter, 50m Length
IDR271,245.54Bag (1 Bag of 50 Metres) -
RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length
IDR260,966.32Bag (1 Bag of 50 Metres) -
RS PRO PVC Grey Cable Sleeve, 4mm Diameter, 30m Length
IDR222,052.13Bag (1 Bag of 30 Metres) -
RS PRO PVC Brown Cable Sleeve, 4mm Diameter, 30m Length
IDR231,387.34Bag (1 Bag of 30 Metres) -
RS PRO PVC Black Cable Sleeve, 4mm Diameter, 30m Length
IDR195,829.63Bag (1 Bag of 30 Metres) -
-27.70%
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
IDR242,610.57IDR107,826.92Bag (1 Bag of 50 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 30mm Diameter, 5m Length
IDR449,348.76Bag (1 Bag of 5 Metres) -
RS PRO PVC Green Cable Sleeve, 4mm Diameter, 30m Length
IDR238,519.86Bag (1 Bag of 30 Metres) -
RS PRO PVC Green, Yellow Cable Sleeve, 4mm Diameter, 30m Length
IDR60,521.53Bag (1 Bag of 30 Metres)