Solder Sleeves
Solder sleeves are heat-shrinkable sleeves that;provide strain relief, insulation, moisture resistance and protection for terminations from certain damage. These sleeves are primarily used to attach a ground wire (lead) to the shielding braid of a shielded cable by means of a shrinkable tubing assembly having an integral solder preform. They can also be used to splice two or more conductors together in a parallel configuration. Solder sleeves simplify product assembly and come pre-assembled with an outer heat-shrinkable jacket, pre-fluxed solder, thermoplastic sealing rings, and pre-installed ground leads that ensures completely insulated and strain relieved connections.Solder sleeve kits contain an assortment of different sized solder sleeves– clear, heat-shrinkable tubing used to insulate and contain wire connections without the need for soldering irons or crimping tools.Why are solder sleeves important?Solder sleeves form connections between two wires protecting them from moisture, strain and environmental damage.How does a solder sleeve workSolder sleeves are made from a heat-shrinkable jacket, a pre-fluxed solder ring in the middle and two outer thermoplastic sealing rings. The solder ring in the middle melts to make a mechanical connection, while the outside waterproof rings prevent water from coming in.First, strip the insulating coating from the ends of your wires. Then feed one wire in one end of the solder sleeve, so that the stripped end is in the centre under the solder ring. Then put the other wire in the other end so that the stripped ends are overlapping. Finally, use a device like a slow-output blow torch to heat the solder sleeve. It will shrink around the two wires and ensure the connection is secure.
-
RS PRO Blue Low-Density Polyethylene Solder Sleeve 29.3mm Length 2.3 → 4.5mm Cable Diameter
IDR1,117,917.62Bag (1 Bag of 100) -
TE Connectivity Blue PVDF Solder Sleeve 30mm Length 0.3 → 4.4mm Cable Diameter
IDR127,965.80 -
TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 2.15 → 4.3mm Cable Diameter
IDR41,641.33 -
TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length Maximum of 4.8mm Cable Diameter
IDR48,144.51 -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter
IDR342,780.52Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter
IDR436,971.74Pack (1 Pack of 10) -
TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length 1.8 → 4.5mm Cable Diameter
IDR1,194,172.65Box (1 Box of 100) -
TE Connectivity Transparent Polyolefin Solder Sleeve 24.5mm Length 1 → 3mm Cable Diameter
IDR1,710,336.34Pack (1 Pack of 100) -
RS PRO Splice Connector
IDR78,247.94Bag (1 Bag of 10) -
TE Connectivity Blue Polyolefin Solder Sleeve 18.54mm Length 0.76 → 1.52mm Cable Diameter
IDR7,783,362.45Pack (1 Pack of 500) -
TE Connectivity Blue PVDF Solder Sleeve 27.6mm Length Maximum of 2.54mm Cable Diameter
IDR219,639.66Pack (1 Pack of 10) -
RS PRO Splice Connector
IDR88,736.94Bag (1 Bag of 10) -
TE Connectivity Blue PVDF Solder Sleeve 38.3mm Length Maximum of 3.3mm Cable Diameter
IDR623,885.72Pack (1 Pack of 10) -
TE Connectivity Blue PVDF Solder Sleeve 45.5mm Length Maximum of 7mm Cable Diameter
IDR571,021.16Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 6.6 → 10.7mm Cable Diameter
IDR1,349,409.85Box (1 Box of 50) -
TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 4 → 11.5mm Cable Diameter
IDR1,137,007.60Pack (1 Pack of 25) -
TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 0.9 → 2mm Cable Diameter
IDR86,429.36Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.6 → 3.2mm Cable Diameter
IDR279,636.74Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.4 → 1.7mm Cable Diameter
IDR210,724.01Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.8 → 4.5mm Cable Diameter
IDR376,869.77Pack (1 Pack of 10) -
TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length 1.40 → 3.18mm Cable Diameter
IDR369,632.36Pack (1 Pack of 10) -
TE Connectivity Natural PVDF Solder Sleeve 19.75mm Length 2.54 → 5.08mm Cable Diameter
IDR462,984.46Pack (1 Pack of 10) -
TE Connectivity Natural PVDF Solder Sleeve 19.05mm Length 4.06 → 7.62mm Cable Diameter
IDR488,262.95Pack (1 Pack of 10) -
TE Connectivity Blue PVDF Solder Sleeve 37.7mm Length Maximum of 4.5mm Cable Diameter
IDR508,716.50Pack (1 Pack of 10)