Cable Gland Adaptors
Cable gland adaptors allow cable-entry devices to be connected to equipment. Cable glands secure a cable to a piece of equipment. Electric apparatus can be fitted with access points with various threads, so an adaptor is needed to make the equipment and the cable gland compatible. Cable gland adaptors are simple, screw-in devices made from silicon, rubber, nickel, brass or other metals.What are cable gland adaptors used for?Cable gland adaptors are used in all types electrical environments and machinery, including instrumentation, data and telecommunication cables. Cable gland adaptors connect with the glands to assist them in creating a seal that can resist dripping water or high water pressure. They can also be used to prevent entry of flammable gas into equipment enclosures in hazardous areas. Types of cable gland adaptorsCable gland adaptors can either function as reducers or enlargers to connect cable glands to machinery.Reducers are used when the cable gland has a smaller connection thread than the thread hole on the piece of equipment. Enlargers are used when the cable gland has a larger connection thread than the thread hole on the device.
-
Lapp PG21 → PG29 Cable Gland Adapter, Nickel Plated Brass
IDR619,795.01Pack (1 Pack of 5) -
Lapp PG13 → PG11 Cable Gland Adaptor, Nickel Plated Brass
IDR114,225.21Pack (1 Pack of 5) -
Lapp PG21 → PG16 Cable Gland Adapter, Nickel Plated Brass
IDR105,099.78Pack (1 Pack of 5) -
HARTING M32 → M25 Cable Gland Adaptor, Metal
IDR82,338.65 -
RS PRO PG9 → M16 Cable Gland Adaptor, Nylon 66
IDR99,330.83Bag (1 Bag of 5) -
Phoenix Contact HC-NPT-1/2-M20, M20 → 1/2in Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR173,173.39 -
Lapp M32 → M25 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR1,228,157.01Bag (1 Bag of 5) -
Lapp M40 → M32 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR2,802,241.24Bag (1 Bag of 5) -
Lapp M20 → M16 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR865,132.72Bag (1 Bag of 5) -
Lapp M16 → M12 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR695,001.14Bag (1 Bag of 5) -
Lapp M25 → M20 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR3,490,319.64Bag (1 Bag of 5) -
Lapp M20 → M25 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR1,213,891.97Bag (1 Bag of 5) -
Lapp M16 → M20 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR859,049.10Bag (1 Bag of 5) -
Lapp M12 → M16 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR746,921.69Bag (1 Bag of 5) -
Lapp M50 → M40 Cable Gland Adaptor, Nickel Plated Brass
IDR1,002,223.95Bag (1 Bag of 5) -
Lapp M40 → M32 Cable Gland Adaptor, Nickel Plated Brass
IDR582,349.28Bag (1 Bag of 5) -
Lapp M20 → M16 Cable Gland Adaptor, Nickel Plated Brass
IDR138,664.58Bag (1 Bag of 5) -
Lapp M32 → M25 Cable Gland Adaptor, Nickel Plated Brass
IDR347,605.46Bag (1 Bag of 5) -
Lapp SKINDICHT, M25 → M20 Cable Gland Adaptor, Nickel Plated Brass
IDR260,966.32Bag (1 Bag of 5) -
Lapp M16 → M12 Cable Gland Adaptor, Nickel Plated Brass
IDR110,658.95Bag (1 Bag of 5) -
Lapp M20 → M25 Cable Gland Adaptor, Nickel Plated Brass
IDR390,610.36Bag (1 Bag of 5) -
Lapp M25 → M32 Cable Gland Adaptor, Nickel Plated Brass
IDR371,100.82Bag (1 Bag of 5)