Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
HellermannTyton NGM Nylon M20S Cable Gland With Locknut, 12mm, IP68, Black
IDR125,028.88Bag (1 Bag of 10) -
Kopex-EX CGM Nylon M25 Cable Gland Without Locknut, 18mm, IP66, IP68, ATEX, Black
IDR125,972.89Pack (1 Pack of 10) -
-10.00%
Lapp SKINTOP Cube Glass Fibre Reinforced Plastic (GRP) Cable Gland, 6mm, IP64, Black
IDR315,928.68IDR126,077.78Bag (1 Bag of 5) -
RS PRO Nickel Plated Brass M20 Cable Gland With Locknut, 12mm, IP68, Metallic
IDR127,231.57 -
Lapp SKINTOP ST-M Polyamide M20 Cable Gland, 13mm, IP66, IP68, IP69K, Black
IDR130,063.60Pack (1 Pack of 5) -
Lapp SKINTOP Polyamide M16 Cable Gland With Locknut, 10mm, IP66, IP68, IP69, Black
IDR132,266.29Bag (1 Bag of 5) -
Lapp SKINTOP ST-M Polyamide M12 Cable Gland, 7mm, IP66, IP68, IP69K, Grey
IDR132,895.63Pack (1 Pack of 5) -
ABB NCG Nylon M12 Cable Gland, 6.5mm, Black
IDR183,137.94Pack (1 Pack of 10) -
RS PRO Nylon PG7 Cable Gland With Locknut, 6mm, IP68, Grey
IDR133,524.97Pack (1 Pack of 10) -
RS PRO Nylon M20 Cable Gland With Locknut, 9mm, IP68, Black
IDR134,993.43Bag (1 Bag of 5) -
Lapp SKINTOP ST Polyamide PG 7 Cable Gland, 6.5mm, IP68, Black
IDR139,189.03Pack (1 Pack of 5) -
RS PRO Nickel Plated Brass M16 Cable Gland With Locknut, 8mm, IP68, Metallic
IDR139,923.26 -
Lapp SKINTOP ST Polyamide PG 13.5 Cable Gland, 12mm, IP68, Black
IDR204,115.94Pack (1 Pack of 5) -
RS PRO Nylon M32 Cable Gland With Locknut, 25mm, IP68, Grey
IDR145,062.87Pack (1 Pack of 10) -
HellermannTyton NGM Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey
IDR146,006.88Pack (1 Pack of 10) -
HellermannTyton NGM Nylon M20 Cable Gland With Locknut, 14mm, IP68, Grey
IDR147,999.79Pack (1 Pack of 10) -
HellermannTyton NGM Nylon M16 Cable Gland With Locknut, 10mm, IP68, Black
IDR148,943.80Bag (1 Bag of 10) -
RS PRO Nickel Plated Brass PG11 Cable Gland With Locknut, 10mm, IP68, Metallic
IDR148,943.80 -
RS PRO Nylon M25 Cable Gland With Locknut, 18mm, IP68, Red
IDR150,517.15Pack (1 Pack of 10) -
RS PRO Nylon M20 Cable Gland With Locknut, 12mm, IP68, Black
IDR152,824.73Bag (1 Bag of 5) -
Kopex-EX CGM Nylon M20 Cable Gland Without Locknut, 14mm, IP66, IP68, ATEX, Black
IDR161,111.04Pack (1 Pack of 10) -
Kopex-EX CGM Nylon M25 Cable Gland Without Locknut, 18mm, IP66, IP68, ATEX, Black
IDR174,851.63Pack (1 Pack of 10) -
Lapp SKINTOP Nickel Plated Brass M16 Cable Gland With Locknut, 9mm, IP68, Metallic
IDR155,761.65 -
Lapp SKINTOP ST-M Polyamide M20 Cable Gland, 13mm, IP66, IP68, IP69K, Grey
IDR155,971.43Pack (1 Pack of 5)