Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
Lapp SKINTOP INOX Stainless Steel M20 Cable Gland Without Locknut, 13mm, IP69K, Metallic
IDR7,734,588.60Pack (1 Pack of 5) -
Lapp SKINTOP INOX Stainless Steel M16 Cable Gland Without Locknut, 10mm, IP69K, Metallic
IDR7,272,233.48Pack (1 Pack of 5) -
RS PRO Nylon M63 Cable Gland With Locknut, 44mm, IP68, Black
IDR706,329.26Bag (1 Bag of 5) -
Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M20 Cable Gland With Locknut, IP55, Grey
IDR576,790.11Bag (1 Bag of 10) -
Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M16 Cable Gland With Locknut, IP55, Grey
IDR543,644.87Bag (1 Bag of 10) -
Lapp SKINTOP ST-M Polyamide M20 Cable Gland, 13mm, IP66, IP68, IP69K, Black
IDR130,063.60Pack (1 Pack of 5) -
Lapp SKINTOP ST-M Polyamide M16 Cable Gland, 10mm, IP66, IP68, IP69K, Black
IDR86,744.03Pack (1 Pack of 5) -
Lapp SKINTOP ST-M Polyamide M20 Cable Gland, 13mm, IP66, IP68, IP69K, Grey
IDR155,971.43Pack (1 Pack of 5) -
Lapp SKINTOP ST-M Polyamide M16 Cable Gland, 10mm, IP66, IP68, IP69K, Grey
IDR591,369.82Pack (1 Pack of 5) -
Lapp SKINTOP ST-M Polyamide M12 Cable Gland, 7mm, IP66, IP68, IP69K, Grey
IDR132,895.63Pack (1 Pack of 5) -
Lapp SKINTOP ST Polyamide PG29 Cable Gland, 25mm, IP68, Black
IDR620,319.46Pack (1 Pack of 5) -
Lapp SKINTOP ST Polyamide PG 16 Cable Gland, 14mm, IP68, Black
IDR193,522.05Pack (1 Pack of 5) -
Lapp SKINTOP ST Polyamide PG 13.5 Cable Gland, 12mm, IP68, Black
IDR204,115.94Pack (1 Pack of 5) -
-10.00%
Lapp SKINTOP ST Polyamide PG 11 Cable Gland, 10mm, IP68, Black
IDR164,047.96IDR60,626.42Pack (1 Pack of 5) -
Lapp SKINTOP ST Polyamide PG 9 Cable Gland, 8mm, IP68, Black
IDR124,609.32Pack (1 Pack of 5) -
Lapp SKINTOP ST Polyamide PG 7 Cable Gland, 6.5mm, IP68, Black
IDR139,189.03Pack (1 Pack of 5) -
Lapp SKINTOP ST Polyamide PG29 Cable Gland, 25mm, IP68, Grey
IDR460,467.10Pack (1 Pack of 5) -
Lapp SKINTOP ST Polyamide PG 21 Cable Gland, 18mm, IP68, Grey
IDR247,959.96Pack (1 Pack of 5) -
Lapp SKINTOP ST Polyamide PG 9 Cable Gland, 8mm, IP68, Grey
IDR76,989.26Pack (1 Pack of 5) -
Lapp SKINTOP ST Polyamide PG 7 Cable Gland, 6.5mm, IP68, Grey
IDR100,694.40Pack (1 Pack of 5) -
Lapp Skintop Nickel Plated Brass M40 Cable Gland With Locknut, 28mm, IP68, Metallic
IDR2,179,719.09Pack (1 Pack of 5) -
Lapp SKINTOP Nickel Plated Brass M32 Cable Gland With Locknut, 21mm, IP68, IP69, Metallic
IDR1,357,486.38Pack (1 Pack of 5) -
Lapp SKINTOP MS-M Nickel Plated Brass M25 Cable Gland With Locknut, 17mm, IP69K, Metallic
IDR819,820.24Pack (1 Pack of 5) -
Lapp SKINTOP MS-M Nickel Plated Brass M20 Cable Gland With Locknut, 13mm, IP69K, Metallic
IDR813,736.62Pack (1 Pack of 5)