Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
Lapp SKINTOP ST Polyamide PG9 Cable Gland With Locknut, 8mm, IP68, Black
IDR363,338.96Pack (1 Pack of 10) -
RS PRO EPDM M32 Cable Gland, 20mm, IP67, Grey
IDR365,017.20Bag (1 Bag of 10) -
RS PRO Nylon PG13.5 Cable Gland With Locknut, 12mm, IP68, Grey
IDR365,331.87Pack (1 Pack of 10) -
RS PRO Nickel Plated Brass PG11 Cable Gland With Locknut, 10mm, IP68, Metallic
IDR365,436.76Pack (1 Pack of 5) -
RS PRO Nickel Plated Brass PG29 Cable Gland With Locknut, 25mm, IP68, Metallic
IDR374,771.97 -
Alpha Wire FIT PA 6 M16 x 1.5 Cable Gland With Locknut, 10mm, IP66, IP68, Black
IDR377,499.11Bag (1 Bag of 10) -
Alpha Wire FIT Chloroprene Rubber (O-Ring/Seal), Polyamide M16 Cable Gland With Locknut, 10mm, IP66, IP68, Grey
IDR380,540.92Bag (1 Bag of 10) -
Lapp SKINTOP MSR Nickel Plated Brass PG7 Cable Gland With Locknut, 5mm, IP68, Metallic
IDR384,002.29Pack (1 Pack of 5) -
HellermannTyton NGM Nylon M25 Cable Gland With Locknut, 18mm, IP68, Black
IDR384,631.63Bag (1 Bag of 10) -
Lapp SKINTOP MS Nickel Plated Brass PG7 Cable Gland With Locknut, 6.5mm, IP68, Metallic
IDR384,841.41Pack (1 Pack of 5) -
RS PRO Nylon PG13.5 Cable Gland With Locknut, 12mm, IP68, Black
IDR389,456.57Pack (1 Pack of 10) -
RS PRO Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, Grey
IDR391,554.37Pack (1 Pack of 10) -
Alpha Wire FIT Chloroprene Rubber (O-Ring/Seal), Polyamide PG 13 Cable Gland With Locknut, 12mm, IP66, IP68, Slate
IDR400,889.58Bag (1 Bag of 10) -
RS PRO Nylon PG11 Cable Gland With Locknut, 10mm, IP68, Grey
IDR405,399.85Pack (1 Pack of 10) -
HellermannTyton NGM Nylon M40 Cable Gland With Locknut, 32mm, IP68, Grey
IDR409,910.12Pack (1 Pack of 5) -
Lapp SKINTOP BS Polyamide PG7 Cable Gland With Locknut, 6.5mm, IP68, Black
IDR411,168.80Pack (1 Pack of 10) -
Lapp SKINTOP MS-SC-M Nickel Plated Brass M25 Cable Gland Without Locknut, 17mm, IP68, Metallic
IDR411,483.47 -
Lapp SKINTOP Nickel Plated Brass M25 Cable Gland With Locknut, 16.5mm, IP68, Metallic
IDR416,832.86 -
Alpha Wire FIT PA 6 NPT 1/2in Cable Gland With Locknut, 12mm, IP66, IP68, Black
IDR420,189.34Bag (1 Bag of 10) -
RS PRO Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey
IDR421,657.80Pack (1 Pack of 10) -
Lapp SKINTOP ST Polyamide PG13.5 Cable Gland With Locknut, 12mm, IP68, Grey
IDR422,392.03Pack (1 Pack of 10) -
Alpha Wire FIT PA 6 PG 16 Cable Gland With Locknut, 14mm, IP66, IP68, Black
IDR423,231.15Bag (1 Bag of 10) -
Lapp SKINTOP MS-M Nickel Plated Brass M16 Cable Gland With Locknut, 10mm, IP69K, Metallic
IDR428,370.76Pack (1 Pack of 5) -
Moflash E1EX Nickel Plated Brass M20 Cable Gland Without Locknut, 20.5mm, IP66, IP68, ATEX, Brass
IDR431,517.46