Automotive Wire
Automotive wire is used in cars, vans, motorcycles and other various land-based vehicles. The popularity of this wire is purely down to its reliability and quality within engines. The outer material of the car wire is fully flame retardant, due to its location to highly flammable liquids, which could cause devastating damage to the vehicles engine.Types Various cross sectional areas (CSA) available Both 30 m and 100 m lengths are available Single core with a choice of multiple strands Models which have 100% tolerance resist damage from oil, brake fluid and antifreezeBenefits Flame Retardant Light and flexible Functions within very hot engine compartments Choice of PVC and PVF
-
TE Connectivity White 2.5 mm² Automotive Wire, ACW Series, 19/0.41 mm, 100m
IDR3,147,224.45Reel (1 Reel of 100 Metres) -
TE Connectivity Red 2.5 mm² Automotive Wire, ACW Series, 19/0.41 mm, 100m
IDR3,078,941.06Reel (1 Reel of 100 Metres) -
TE Connectivity Black 2.5 mm² Automotive Wire, ACW Series, 19/0.41 mm, 100m
IDR3,078,941.06Reel (1 Reel of 100 Metres) -
TE Connectivity Red 1.5 mm² Automotive Wire, ACW Series, 19/0.32 mm, 100m
IDR2,193,040.12Reel (1 Reel of 100 Metres) -
TE Connectivity Black 1.5 mm² Automotive Wire, ACW Series, 19/0.32 mm, 100m
IDR2,193,040.12Reel (1 Reel of 100 Metres) -
TE Connectivity Black 1 mm² Automotive Wire, ACW Series, 19/0.26 mm, 100m
IDR1,743,062.02Reel (1 Reel of 100 Metres) -
TE Connectivity White 0.5 mm² Automotive Wire, ACW Series, 19/0.19 mm, 100m
IDR1,193,228.64Reel (1 Reel of 100 Metres) -
TE Connectivity Green 0.5 mm² Automotive Wire, ACW Series, 19/0.19 mm, 100m
IDR1,193,228.64Reel (1 Reel of 100 Metres) -
TE Connectivity Red 0.5 mm² Automotive Wire, ACW Series, 19/0.19 mm, 100m
IDR1,193,228.64Reel (1 Reel of 100 Metres) -
TE Connectivity Black 0.5 mm² Automotive Wire, ACW Series, 19/0.19 mm, 100m
IDR1,193,228.64Reel (1 Reel of 100 Metres)