Cat Cables
Cat5E Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices. Cat5E cable (which stands for “Cat5 Enhanced”) offers significant performance improvements over standard Cat5 Cable, including up to 10 times faster speeds.Cat5e cables are made of 4 pairs of twisted wire (8 total wires) that have a copper core with a colour coded insulation. The cores of Cat5e cable can be solid or stranded wire, solid core cables have a single copper core and are designed for use in permanent and semi-permanent installations over long distances. Stranded core cables have multiple strands of copper conductors twisted together, typically designed for patch cords to connect PC’s and internet equipment over shorter distances.ShieldingCat5e network cables are available with various types of shielding that suit many different installations. The shielding type is identified by specific abbreviations. These abbreviations are used to create an acronym of the shielding type a specific cable has. Below are the most common shielding types: UTP or U/UTP Unshielded Twisted Pair F/UTP Overall Foil Shield + Unshielded Twisted Pair U/FTP No Overall Shield + Each Pair Foil Shielded S/FTP Overall Braided Shield + Each Pair Foil Shielded SF/UTP Overall Foil and Braid Shield + Unshielded Twisted Pair F/FTP Overall Foil Shield + Each Pair Foil ShieldedWhat’s the difference between Cat5 and Cat5e cable?Cat5 cable and Cat5e cable have several differences, the most important are as follows: Network support – Cat5 cable will support 10/100 Ethernet. That is, Ethernet and Fast Ethernet. Cat5e cable will support 10/100/1000 Ethernet, Fast Ethernet, and Gigabit Ethernet. Cat5e cable can be used in any application in which you would normally use Cat5 cable. Less crosstalk – Crosstalk is the electrical interference that results when one wire’s signal affects another wire’s signal. Cat5e cable has been improved over Cat5 cable in this respect, and crosstalk has been greatly reduced. Bandwidth – This is directly related to network support, in the sense that the bandwidth is the information-carrying capacity of a system. The greater the bandwidth, the greater the data carrying capacity in a given period of time. Cat5e cable is rated at 350 megahertz, and it is this increased bandwidth (compared to Cat5 cable) that allows it to support Gigabit Ethernet.
-
-15.00%
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Grey PVC Sheath, 1m, Terminated
IDR95,974.35IDR69,961.63 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Grey PVC Sheath, 500mm, Terminated
IDR63,773.12 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Black PVC Sheath, 3m, Terminated
IDR205,269.73 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Grey LSZH Sheath, 1m, Terminated
IDR97,023.25 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Black PVC Sheath, 1m, Terminated
IDR89,680.95 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Blue PVC Sheath, 10m, Terminated
IDR592,943.17 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Blue PVC Sheath, 1m, Terminated
IDR89,680.95 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Blue PVC Sheath, 5m, Terminated
IDR314,355.33 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Yellow PVC Sheath, 5m, Terminated
IDR294,845.79 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Grey LSZH Sheath, 500mm, Terminated
IDR60,311.75 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Black PVC Sheath, 10m, Terminated
IDR520,464.18 -
RS PRO Cat6 Ethernet Cable, F/UTP Shield, Grey PVC Sheath, 305m, Unterminated
IDR7,796,788.37Reel (1 Reel of 305 Metres) -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Yellow LSZH Sheath, 500mm, Terminated
IDR86,744.03 -
-35.50%
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Black LSZH Sheath, 3m, Terminated
IDR235,373.16IDR171,390.26 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Black LSZH Sheath, 10m, Terminated
IDR660,807.00 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Black LSZH Sheath, 2m, Terminated
IDR177,159.21 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Black LSZH Sheath, 1m, Terminated
IDR101,533.52 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Red LSZH Sheath, 3m, Terminated
IDR210,199.56 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Red LSZH Sheath, 10m, Terminated
IDR578,468.35 -
RS PRO Cat6 Ethernet Cable, U/UTP Shield, Grey PVC Sheath, 305m, Unterminated
IDR6,425,141.84Reel (1 Reel of 305 Metres) -
RS PRO Cat6 Ethernet Cable, U/UTP Shield, Purple LSZH Sheath, 305m, Unterminated
IDR6,663,347.03Reel (1 Reel of 305 Metres) -
-15.00%
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Blue LSZH Sheath, 10m, Terminated
IDR541,861.74IDR409,805.23 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Blue LSZH Sheath, 5m, Terminated
IDR305,229.90 -
RS PRO Cat6 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Yellow LSZH Sheath, 3m, Terminated
IDR206,528.41