Coaxial Cable
Coaxial cable is electrical cable which transmits radio frequency (RF) signals. They’re mainly used to connect satellite antenna facilities to homes and businesses thanks to their durability and ease of installation. Coaxial cables offer a shielded design which allows the centre conductor to transmit data quickly while being protected from damage and electromagnetic interference (EMI).Our range of products includes a variety of cables, including twin coax, RG, URM, CT, CTF, microwave coaxial cable, plus TV and satellite solutions. We work closely with top brands such as Belden and TE Connectivity, as well as offer products in our high-quality own brand RS PRO.What’s the transmission rate of coaxial cables?The transmission speed of coaxial cable is 10Mbps (megabits per second), and they offer 80 times more transmission capacity than twisted pair cables.Specification of coaxial cables Not all coaxial cables are the same, as the structure, materials, and electrical characteristics can vary. There are two main types of coaxial cables – ones with an impedance of 75 Ohm (Ω) and ones with an impedance of 50 Ohm. Cables with 75 Ohm are mostly used for video signals, while 50 Ohm cables tend to be used for data and wireless communications. In coaxial cables, Ohm refers to the impedance, which is the measure of resistance in the cable to the flow of electrical energy.Advantages of coaxial cable Easy to wire and install Easy to expand Good resistance to EMI Up to 10Mbps capacity Durable
-
TE Connectivity 50 Ω, Male SMA to Male SMA Coaxial Cable Assembly, 1m length, RG174 cable type
IDR475,676.15 -
TE Connectivity 50 Ω, Male SMA to Male SMA Coaxial Cable Assembly, 1m length, RG316 cable type
IDR506,828.48 -
TE Connectivity 50 Ω, Male SMA to Male SMA Coaxial Cable Assembly, 500mm length, RG174 cable type
IDR403,616.72 -
TE Connectivity 50 Ω, Male SMA to Male SMA Coaxial Cable Assembly, 500mm length, RG316 cable type
IDR445,992.28 -
TE Connectivity 50 Ω, Male SMB to Male SMB Coaxial Cable Assembly, 1m length, RG316 cable type
IDR496,339.48 -
TE Connectivity Coaxial Cable, RG316, 50 Ω, 100m, Unterminated
IDR6,882,672.02Reel (1 Reel of 100 Metres) -
TE Connectivity Coaxial Cable, RG400, 50 Ω, 100m, Unterminated
IDR8,177,643.96Reel (1 Reel of 100 Metres) -
TE Connectivity Male BNC to Female BNC Coaxial Cable, RG58, 50 Ω, 1m, Terminated
IDR311,628.19 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 1.5m, Terminated
IDR316,977.58 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 1.5m, Terminated
IDR341,416.95 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 1.8m, Terminated
IDR497,493.27 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 1m, Terminated
IDR339,214.26 -
-10.00%
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 1m, Terminated
IDR299,775.62IDR252,680.01 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 250mm, Terminated
IDR384,107.18 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 250mm, Terminated
IDR292,328.43 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 2m, Terminated
IDR372,044.83 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 500mm, Terminated
IDR329,144.82 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG59, 75 Ω, 1.5m, Terminated
IDR344,144.09 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG59, 75 Ω, 1m, Terminated
IDR198,766.55 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG59, 75 Ω, 250mm, Terminated
IDR222,157.02 -
TE Connectivity Male N to Male N Coaxial Cable, RG213, 50 Ω, 1.5m, Terminated
IDR709,475.96 -
TE Connectivity Male N to Male N Coaxial Cable, RG213, 50 Ω, 1m, Terminated
IDR554,028.98 -
TE Connectivity Male N to Male N Coaxial Cable, RG213, 50 Ω, 500mm, Terminated
IDR591,999.16 -
TE Connectivity Male N to Male N Coaxial Cable, RG58, 50 Ω, 1.5m, Terminated
IDR493,297.67