Coaxial Cable
Coaxial cable is electrical cable which transmits radio frequency (RF) signals. They’re mainly used to connect satellite antenna facilities to homes and businesses thanks to their durability and ease of installation. Coaxial cables offer a shielded design which allows the centre conductor to transmit data quickly while being protected from damage and electromagnetic interference (EMI).Our range of products includes a variety of cables, including twin coax, RG, URM, CT, CTF, microwave coaxial cable, plus TV and satellite solutions. We work closely with top brands such as Belden and TE Connectivity, as well as offer products in our high-quality own brand RS PRO.What’s the transmission rate of coaxial cables?The transmission speed of coaxial cable is 10Mbps (megabits per second), and they offer 80 times more transmission capacity than twisted pair cables.Specification of coaxial cables Not all coaxial cables are the same, as the structure, materials, and electrical characteristics can vary. There are two main types of coaxial cables – ones with an impedance of 75 Ohm (Ω) and ones with an impedance of 50 Ohm. Cables with 75 Ohm are mostly used for video signals, while 50 Ohm cables tend to be used for data and wireless communications. In coaxial cables, Ohm refers to the impedance, which is the measure of resistance in the cable to the flow of electrical energy.Advantages of coaxial cable Easy to wire and install Easy to expand Good resistance to EMI Up to 10Mbps capacity Durable
-
Telegartner Male SMA to Male SMA Coaxial Cable, RG174, 50 Ω, 500mm, Terminated
IDR391,134.81 -
Telegartner Male SMA to Male SMA Coaxial Cable, RG174, 50 Ω, 1m, Terminated
IDR392,708.16 -
Telegartner Male SMA to Male SMA Coaxial Cable, RG174, 50 Ω, 1m, Terminated
IDR274,602.02 -
Cinch Connectors Male SMA to Male BNC Coaxial Cable, RG316, 50 Ω, 304.8mm, Terminated
IDR487,109.16 -
Cinch Connectors Male SMA to Male BNC Coaxial Cable, RG316, 50 Ω, 609.6mm, Terminated
IDR457,110.62 -
Cinch Connectors Male SMA to Male BNC Coaxial Cable, RG316, 50 Ω, 152.4mm, Terminated
IDR326,837.24 -
Cinch Connectors Male SMA to Female SMA Coaxial Cable, RG316, 50 Ω, 152.4mm, Terminated
IDR202,332.81 -
Cinch Connectors Male SMA to Female SMA Coaxial Cable, RG316, 50 Ω, 304.8mm, Terminated
IDR232,855.80 -
Cinch Connectors Male SMA to Male SMA Coaxial Cable, RG316, 50 Ω, 304.8mm, Terminated
IDR443,160.25 -
Cinch Connectors Male SMA to Male SMA Coaxial Cable, RG142, 50 Ω, 1.5m, Terminated
IDR911,703.88 -
Cinch Connectors Male SMA to Male SMA Coaxial Cable, RG142, 50 Ω, 304.8mm, Terminated
IDR443,684.70 -
Cinch Connectors Male SMA to Male SMA Coaxial Cable, RG316, 50 Ω, 1.219m, Terminated
IDR284,461.68 -
Cinch Connectors Male SMA to Male SMA Coaxial Cable, RG316, 50 Ω, 150mm, Terminated
IDR205,059.95 -
Cinch Connectors Male BNC to Male BNC Coaxial Cable, RG59, 50 Ω, 609.6mm, Terminated
IDR306,383.69 -
Cinch Connectors Male SMA to Male BNC Coaxial Cable, RG316, 50 Ω, 1.22m, Terminated
IDR369,422.58 -
Cinch Connectors Male SMA to Male SMA Coaxial Cable, RG58, 50 Ω, 1.5m, Terminated
IDR457,530.18 -
Cinch Connectors Male SMA to Female SMA Coaxial Cable, RG316, 50 Ω, 609.6mm, Terminated
IDR236,631.84 -
Cinch Connectors Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 609.6mm, Terminated
IDR195,305.18 -
Mobilemark Female SMA to Male SMA Coaxial Cable, RF195, 50 Ω, 3m, Terminated
IDR656,191.84 -
Mobilemark Female SMA to Male SMA Coaxial Cable, RF195, 50 Ω, 1m, Terminated
IDR401,204.25 -
RS PRO Male RP-SMA to Female U.FL Coaxial Cable, RF, 50 Ω, 100mm, Terminated
IDR238,205.19 -
Molex Male U.FL to Female U.FL Coaxial Cable, RF, 50 Ω, 65mm, Terminated
IDR77,094.15 -
RF Solutions Female SMA to Male MCX Coaxial Cable, 50 Ω, 200mm, Terminated
IDR137,405.90 -
Atem Male SMA to Male N Coaxial Cable, RG223, 50 Ω, 1m, Terminated
IDR549,099.15