Coaxial Cable
Coaxial cable is electrical cable which transmits radio frequency (RF) signals. They’re mainly used to connect satellite antenna facilities to homes and businesses thanks to their durability and ease of installation. Coaxial cables offer a shielded design which allows the centre conductor to transmit data quickly while being protected from damage and electromagnetic interference (EMI).Our range of products includes a variety of cables, including twin coax, RG, URM, CT, CTF, microwave coaxial cable, plus TV and satellite solutions. We work closely with top brands such as Belden and TE Connectivity, as well as offer products in our high-quality own brand RS PRO.What’s the transmission rate of coaxial cables?The transmission speed of coaxial cable is 10Mbps (megabits per second), and they offer 80 times more transmission capacity than twisted pair cables.Specification of coaxial cables Not all coaxial cables are the same, as the structure, materials, and electrical characteristics can vary. There are two main types of coaxial cables – ones with an impedance of 75 Ohm (Ω) and ones with an impedance of 50 Ohm. Cables with 75 Ohm are mostly used for video signals, while 50 Ohm cables tend to be used for data and wireless communications. In coaxial cables, Ohm refers to the impedance, which is the measure of resistance in the cable to the flow of electrical energy.Advantages of coaxial cable Easy to wire and install Easy to expand Good resistance to EMI Up to 10Mbps capacity Durable
-
Siretta Male SMA to Female SMA Coaxial Cable, LLC200A, 50 Ω, 30m, Terminated
IDR625,983.52 -
Siretta Male SMA to Female SMA Coaxial Cable, LLC200A, 50 Ω, 20m, Terminated
IDR1,162,286.09 -
Siretta Male SMA to Female SMA Coaxial Cable, LLC200A, 50 Ω, 15m, Terminated
IDR1,070,612.23 -
Siretta Male SMA to Male SMA Coaxial Cable, LLC200A, 50 Ω, 10m, Terminated
IDR843,630.27 -
Amphenol RF Male SMA to Male SMA Coaxial Cable, RG316, 50 Ω, 610mm, Terminated
IDR249,847.98 -
Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 500mm, Terminated
IDR5,594,413.04 -
Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 304.8mm, Terminated
IDR1,395,037.00 -
RF Solutions Female U.FL to Male SMA Coaxial Cable, RG178, 50 Ω, 250mm, Terminated
IDR194,675.84 -
Siretta Male SMA to Male N Coaxial Cable, RF LLC200A, 5m, Terminated
IDR690,910.43 -
Siretta Male TNC to Male SMA Coaxial Cable, RF LLC200A, 50 Ω, 10m, Terminated
IDR940,758.41 -
RF Solutions Male U.FL to Female SMA Coaxial Cable, RG178, 50 Ω, 15cm, Terminated
IDR166,775.10 -
RF Solutions Male U.FL to Female SMA Coaxial Cable, RG178, 50 Ω, 15cm, Terminated
IDR168,768.01 -
Alpha Wire Coaxial Cable, Micro Coax, 50 Ω, 100m, Unterminated
IDR11,534,543.52Reel (1 Reel of 100 Metres) -
Telegartner Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 5m, Terminated
IDR347,395.68 -
CAE Groupe Coaxial Cable, RG59B/U, 75 Ω, 100m, Unterminated
IDR1,757,536.84Reel (1 Reel of 100 Metres) -
Radiall Male BNC to Male BNC Coaxial Cable, RG223, 50 Ω, 1m, Terminated
IDR1,506,010.62 -
Radiall Male N to Male SMA Coaxial Cable, RG223, 50 Ω, 500mm, Terminated
IDR1,340,074.64 -
Radiall Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 1m, Terminated
IDR564,308.20 -
Radiall Male BNC to Male N Coaxial Cable, RG142, 50 Ω, 500mm, Terminated
IDR850,867.68 -
Huber+Suhner Male N to Male N Coaxial Cable, 50 Ω, 914mm, Terminated
IDR4,075,291.17 -
Cinch Connectors Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 304.8mm, Terminated
IDR278,063.39 -
Van Damme Coaxial Cable, RG59, 75 Ω, 100m, Unterminated
IDR3,428,014.98Reel (1 Reel of 100 Metres) -
Van Damme Coaxial Cable, RG59, 75 Ω, 100m, Unterminated
IDR4,209,445.48Reel (1 Reel of 100 Metres) -
Huber+Suhner Male SMA to Male SMA Coaxial Cable, 50 Ω, 1.219m, Terminated
IDR2,514,527.97