Coaxial Cable
Coaxial cable is electrical cable which transmits radio frequency (RF) signals. They’re mainly used to connect satellite antenna facilities to homes and businesses thanks to their durability and ease of installation. Coaxial cables offer a shielded design which allows the centre conductor to transmit data quickly while being protected from damage and electromagnetic interference (EMI).Our range of products includes a variety of cables, including twin coax, RG, URM, CT, CTF, microwave coaxial cable, plus TV and satellite solutions. We work closely with top brands such as Belden and TE Connectivity, as well as offer products in our high-quality own brand RS PRO.What’s the transmission rate of coaxial cables?The transmission speed of coaxial cable is 10Mbps (megabits per second), and they offer 80 times more transmission capacity than twisted pair cables.Specification of coaxial cables Not all coaxial cables are the same, as the structure, materials, and electrical characteristics can vary. There are two main types of coaxial cables – ones with an impedance of 75 Ohm (Ω) and ones with an impedance of 50 Ohm. Cables with 75 Ohm are mostly used for video signals, while 50 Ohm cables tend to be used for data and wireless communications. In coaxial cables, Ohm refers to the impedance, which is the measure of resistance in the cable to the flow of electrical energy.Advantages of coaxial cable Easy to wire and install Easy to expand Good resistance to EMI Up to 10Mbps capacity Durable
-
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 250mm, Terminated
IDR292,328.43 -
RS PRO Male SMA to Male SMA Coaxial Cable, RG174, 50 Ω, 1m, Terminated
IDR296,524.03 -
RS PRO Female SMA to Male SMA Coaxial Cable, 50 Ω, 300mm, Terminated
IDR298,097.38 -
Atem Male BNC to Male BNC Coaxial Cable, RG58C/U, 50 Ω, 250mm, Terminated
IDR310,159.73 -
TE Connectivity Male BNC to Female BNC Coaxial Cable, RG58, 50 Ω, 1m, Terminated
IDR311,628.19 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 1.5m, Terminated
IDR316,977.58 -
Cinch Connectors Male SMA to Male BNC Coaxial Cable, RG316, 50 Ω, 152.4mm, Terminated
IDR326,837.24 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 500mm, Terminated
IDR329,144.82 -
Telegartner Male SMA to Male SMA Coaxial Cable, RG174, 50 Ω, 500mm, Terminated
IDR331,976.85 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 1m, Terminated
IDR339,214.26 -
RS PRO Male SMA to Male SMA Coaxial Cable, RG174/U, 50 Ω, 520mm, Terminated
IDR339,214.26 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 1.5m, Terminated
IDR341,416.95 -
RS PRO Male MCX to Free End Coaxial Cable, RG316, 300mm, Terminated
IDR341,731.62 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG59, 75 Ω, 1.5m, Terminated
IDR344,144.09 -
Telegartner Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 5m, Terminated
IDR347,395.68 -
Atem Male BNC to Male BNC Coaxial Cable, RG58C/U, 50 Ω, 1m, Terminated
IDR348,654.36 -
RS PRO Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 3m, Terminated
IDR350,227.71 -
Telegartner Male SMA to Male SMA Coaxial Cable, RG174, 50 Ω, 1m, Terminated
IDR350,542.38 -
Cinch Connectors Male SMA to Male BNC Coaxial Cable, RG316, 50 Ω, 609.6mm, Terminated
IDR351,591.28 -
RS PRO Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 500mm, Terminated
IDR354,737.98 -
RS PRO Female SMA to Male SMA Coaxial Cable, 50 Ω, 150mm, Terminated
IDR358,828.69 -
Cinch Connectors Male SMA to Male BNC Coaxial Cable, RG316, 50 Ω, 1.22m, Terminated
IDR368,163.90 -
TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 2m, Terminated
IDR372,044.83 -
Cinch Connectors Male SMA to Male BNC Coaxial Cable, RG316, 50 Ω, 304.8mm, Terminated
IDR374,667.08