Coaxial Cable
Coaxial cable is electrical cable which transmits radio frequency (RF) signals. They’re mainly used to connect satellite antenna facilities to homes and businesses thanks to their durability and ease of installation. Coaxial cables offer a shielded design which allows the centre conductor to transmit data quickly while being protected from damage and electromagnetic interference (EMI).Our range of products includes a variety of cables, including twin coax, RG, URM, CT, CTF, microwave coaxial cable, plus TV and satellite solutions. We work closely with top brands such as Belden and TE Connectivity, as well as offer products in our high-quality own brand RS PRO.What’s the transmission rate of coaxial cables?The transmission speed of coaxial cable is 10Mbps (megabits per second), and they offer 80 times more transmission capacity than twisted pair cables.Specification of coaxial cables Not all coaxial cables are the same, as the structure, materials, and electrical characteristics can vary. There are two main types of coaxial cables – ones with an impedance of 75 Ohm (Ω) and ones with an impedance of 50 Ohm. Cables with 75 Ohm are mostly used for video signals, while 50 Ohm cables tend to be used for data and wireless communications. In coaxial cables, Ohm refers to the impedance, which is the measure of resistance in the cable to the flow of electrical energy.Advantages of coaxial cable Easy to wire and install Easy to expand Good resistance to EMI Up to 10Mbps capacity Durable
-
Belden Coaxial Cable, RG59/U, 75 Ω, 305m, Unterminated
IDR17,310,730.93Reel (1 Reel of 305 Metres) -
RS PRO Male BNC to Male 4mm Test Connectors x 2 Coaxial Cable, RG58, 1.2m, Terminated
IDR508,506.72 -
Belden Coaxial Cable, RG6/U, 75 Ω, 152m, Unterminated
IDR8,524,934.75Reel (1 Reel of 152 Metres) -
RS PRO Male Coaxial to Female Coaxial Coaxial Cable, RG59/U, 75 Ω, 1.5m, Terminated
IDR121,147.95 -
RS PRO Male Coaxial to Female Coaxial Coaxial Cable, 75 Ω, 5m, Terminated
IDR208,206.65Bag (1 Bag of 5 Metres) -
RS PRO Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 2m, Terminated
IDR129,644.04 -
RS PRO Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 3m, Terminated
IDR100,065.06 -
RS PRO Male BNC to Male BNC Coaxial Cable, RG59, 75 Ω, 500mm, Terminated
IDR101,533.52 -
RS PRO Male BNC to Male BNC Coaxial Cable, RG59, 75 Ω, 1m, Terminated
IDR99,225.94 -
RS PRO Male SMA to Male SMA Coaxial Cable, RG233, 50 Ω, 500mm, Terminated
IDR1,597,369.81 -
RS PRO Male SMA to Male SMA Coaxial Cable, RG233, 50 Ω, 1.5m, Terminated
IDR1,805,366.68 -
RS PRO Male SMA to Male SMA Coaxial Cable, RG233, 50 Ω, 1m, Terminated
IDR1,883,509.73