Electrical Power & Industrial Cable
An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.What are actuator sensor cables used for?Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.Types of actuator sensor cablesActuator sensor cables are classified according to a number of variables:Cable length, diameter, thickness, cross-sectional area size and core strand measurementCable shape (either multicore, single core or twisted)Number of poles (from 3 up to 18)Shield type (single or double screened)
-
Lapp 3 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Black Thermoplastic Elastomers TPE Sheath, 18 AWG
IDR2,163,880.70Reel (1 Reel of 50 Metres) -
Lapp 4 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Black Thermoplastic Elastomers TPE Sheath, 18 AWG
IDR2,372,926.47Reel (1 Reel of 50 Metres) -
Lapp 2 Core Screened Data Cable, 0.25 mm², Purple Polyurethane PUR Sheath, 24 AWG
IDR8,218,551.06Reel (1 Reel of 100 Metres) -
Lapp 7 Core Screened Data Cable, 0.5 mm², Grey PVC Sheath, 100m, 20 AWG
IDR5,750,384.47Reel (1 Reel of 100 Metres) -
Lapp 16 Core Screened Data Cable, 0.34 mm², Grey PVC Sheath, 100m, 22 AWG
IDR9,578,135.24Reel (1 Reel of 100 Metres) -
LIYCY CABLE 2X0,50MM
IDR2,455,579.79Each (1 Each of 100) -
Lapp 5 Core Screened Data Cable, 0.5 mm², Grey PVC Sheath, 100m, 20 AWG
IDR2,958,107.78Reel (1 Reel of 100 Metres) -
Lapp 4 Core Screened Data Cable, 0.5 mm², Grey PVC Sheath, 100m, 20 AWG
IDR3,457,698.85Reel (1 Reel of 100 Metres) -
Lapp 5 Core Unscreened Actuator/Sensor Cable, 1.5 mm², Grey PVC Sheath, 25m, 16
IDR2,548,092.77Reel (1 Reel of 25 Metres) -
Lapp 8 Core Screened Data Cable, 0.5 mm², Grey PVC Sheath, 100m, 20 AWG
IDR6,458,287.08Reel (1 Reel of 100 Metres) -
Lapp 4 Core Unscreened Actuator/Sensor Cable, 0.36 mm², Black PVC Sheath, 50m, 22 AWG
IDR1,490,591.79Reel (1 Reel of 50 Metres) -
Lapp 18 Core Power Cable, 0.14 mm², 500mm, Black Polyurethane PUR Sheath, 350 V
IDR1,180,222.28 -
Lapp 18 Core Power Cable, 0.14 mm², 200mm, Black Polyurethane PUR Sheath, 350 V
IDR723,950.78 -
Lapp 6 Core Power Cable, 0.14 mm², 500mm, Black Polyurethane PUR Sheath, 250 V
IDR926,283.59 -
Lapp 4 Core Power Cable, 0.14 mm², 0.5m, Black Polyurethane PUR Sheath, 350 V
IDR783,423.41 -
Lapp 2 Core Power Cable, 0.14 mm², 0.5m, Black Polyurethane PUR Sheath, 350 V
IDR514,065.89 -
Lapp 4 Core Power Cable, 0.75 mm², 1m Polyurethane PUR Sheath, 500 V
IDR1,809,981.84 -
Lapp 12 Core Unscreened Multicore Industrial Cable, 1.5 mm², Black PVC Sheath, 15 AWG
IDR2,025,635.68Reel (1 Reel of 10 Metres) -
Lapp 2 Core Screened Data Cable, 0.64 mm², Black Polyethylene PE Sheath, 19 AWG
IDR2,286,811.78Reel (1 Reel of 50) -
Lapp 6 Core Screened Data Cable, 0.64 mm², 1.5 mm², Purple Polyurethane PUR Sheath, 19 AWG
IDR10,946,530.18Reel (1 Reel of 50 Metres) -
Lapp 12 Core Screened Actuator/Sensor Cable, 1.5 mm², Black Thermoplastic Elastomers TPE Sheath, 15 AWG
IDR14,753,932.29Reel (1 Reel of 50 Metres) -
Lapp 4 Core Screened Actuator/Sensor Cable, 1 mm², Black Thermoplastic Elastomers TPE Sheath, 17 AWG
IDR5,488,683.92Reel (1 Reel of 50 Metres) -
Lapp 3 Core Screened Actuator/Sensor Cable, 1 mm², Black Thermoplastic Elastomers TPE Sheath, 17 AWG
IDR4,668,863.68Reel (1 Reel of 50 Metres) -
Lapp 7 Core Screened Actuator/Sensor Cable, 0.75 mm², Black Thermoplastic Elastomers TPE Sheath, 18 AWG
IDR5,947,158.11Reel (1 Reel of 50 Metres)