Electrical Power & Industrial Cable
An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.What are actuator sensor cables used for?Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.Types of actuator sensor cablesActuator sensor cables are classified according to a number of variables:Cable length, diameter, thickness, cross-sectional area size and core strand measurementCable shape (either multicore, single core or twisted)Number of poles (from 3 up to 18)Shield type (single or double screened)
-
RS PRO 5 Core Screened CY Control Cable, 0.5 mm², Grey PVC Sheath, 50m, 20 AWG
IDR1,845,854.22Reel (1 Reel of 50 Metres) -
RS PRO 5 Core Screened CY Control Cable, 1 mm², Grey PVC Sheath, 50m, 17 AWG
IDR2,816,191.61Reel (1 Reel of 50 Metres) -
RS PRO 7 Core Screened CY Control Cable, 0.5 mm², Grey PVC Sheath, 50m, 20 AWG
IDR2,240,765.07Reel (1 Reel of 50 Metres) -
RS PRO 7 Core Screened CY Control Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG
IDR2,628,018.95Reel (1 Reel of 50 Metres) -
RS PRO 7 Core Screened CY Control Cable, 1 mm², Grey PVC Sheath, 50m, 17 AWG
IDR3,302,042.09Reel (1 Reel of 50 Metres) -
RS PRO 7 Core Screened CY Control Cable, 2.5 mm², Grey PVC Sheath, 50m, 13 AWG
IDR7,831,192.29Reel (1 Reel of 50 Metres) -
RS PRO 7 Core Screened Data Cable, 0.34 mm², Grey PVC Sheath, 100m, 22 AWG
IDR2,167,761.63Reel (1 Reel of 100 Metres) -
Telemecanique Sensors Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 10m
IDR647,905.53 -
Telemecanique Sensors Straight Female M12 to M12 Sensor Actuator Cable, 4 Core, PVC, 10m
IDR374,876.86