Harsh Environment Wire
Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.What are harsh environment wires used for?Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.Types of harsh environment wireHarsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.
-
Alpha Wire High Temperature Wire 0.15 mm² CSA, Black 30.5m Reel, 26, PTFE, 200°C, 2843 Series
IDR3,006,252.29Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Red 305m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
IDR3,008,559.87Reel (1 Reel of 304 Metres) -
TE Connectivity Black 0.38 mm² Harsh Environment Wire, 99M Series, 22, 19/0.15 mm, 100m
IDR3,022,090.68Reel (1 Reel of 100 Metres) -
TE Connectivity White 0.2 mm² Harsh Environment Wire, 24, 19/36, 100m
IDR3,218,025.20Reel (1 Reel of 100 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Black 305m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
IDR3,226,626.18Reel (1 Reel of 304 Metres) -
TE Connectivity White 1 mm² Harsh Environment Wire, 0.25 mm, 100m
IDR3,239,108.09Reel (1 Reel of 100 Metres) -
TE Connectivity Red 1.3 mm² Harsh Environment Wire, 16, 19/29
IDR3,250,750.88Reel (1 Reel of 100 Metres) -
TE Connectivity Blue Harsh Environment Wire, 55A0111 Series, 22, 19/34, 100m
IDR3,283,161.89Reel (1 Reel of 100 Metres) -
TE Connectivity White 0.38 mm² Harsh Environment Wire, 22, 19/34, 100m
IDR3,314,209.33Reel (1 Reel of 100 Metres) -
TE Connectivity Red Harsh Environment Wire, 55A0111 Series, 24, 19/36, 100m
IDR3,339,592.71Reel (1 Reel of 100 Metres) -
TE Connectivity Red Harsh Environment Wire, 55A0111 Series, 20, 19/32, 100m
IDR3,402,631.60Reel (1 Reel of 100 Metres) -
TE Connectivity White 0.96 mm² Harsh Environment Wire, 18, 19/30, 100m
IDR3,438,713.76Reel (1 Reel of 100 Metres) -
TE Connectivity Black 1.3 mm² Harsh Environment Wire, 16, 19/29, 100m
IDR3,551,365.62Reel (1 Reel of 100 Metres) -
TE Connectivity Black 0.38 mm² Harsh Environment Wire, 22, 19/34, 100m
IDR3,554,407.43Reel (1 Reel of 100 Metres) -
TE Connectivity White 1.5 mm² High Temperature Wire, FlexLite Series, 19/0.32 mm, 100m
IDR3,587,028.22Reel (1 Reel of 100 Metres) -
TE Connectivity Red 1 mm² High Temperature Wire, FlexLite Series, 19/0.25 mm, 100m
IDR3,593,636.29Reel (1 Reel of 100 Metres) -
RS PRO White Harsh Environment Wire, 16, 19/0.3 mm, 100m
IDR3,775,515.55Reel (1 Reel of 100 Metres) -
RS PRO Black Harsh Environment Wire, 16, 19/0.3 mm, 100m
IDR3,775,515.55Reel (1 Reel of 100 Metres) -
TE Connectivity Red 1.3 mm² Harsh Environment Wire, 55A Series, 16 AWG, 19/0.287 mm, 100m
IDR3,847,260.31Reel (1 Reel of 100 Metres) -
TE Connectivity Black 1.5 mm² High Temperature Wire, FlexLite Series, 19/0.32 mm, 100m
IDR3,854,392.83Reel (1 Reel of 100 Metres) -
TE Connectivity Green 0.33 mm² Harsh Environment Wire, 55A Series, 22 AWG, 19/0.16 mm, 100m
IDR3,951,940.53Reel (1 Reel of 100 Metres) -
TE Connectivity Black 2.5 mm² Harsh Environment Wire, 0.29 mm, 100m
IDR4,057,354.98Reel (1 Reel of 100 Metres) -
TE Connectivity White 3 mm² Harsh Environment Wire, 12, 37/28
IDR4,069,207.55Reel (1 Reel of 100 Metres) -
TE Connectivity Black 3 mm² Harsh Environment Wire, 12, 37/28
IDR4,397,513.25Reel (1 Reel of 100 Metres)