Thermocouple & Extension Wire
Thermocouples are sensors that measure temperature across a wide range of applications in most industrial environments, and thermocouple extension wires used to create a hardwearing connection between the thermocouple probe to a readout instrument. These extension wires are used to extend a thermocouple signal back to the instrument and cannot be used in a thermocouple probe. At RS Components, we have a curated range of thermocouple extension wires suitable for J, K, L, N, R/S, RTD, S and T thermocouples from leading brands in the industry, including Jumo, Keysight Technologies, Reckmann and our own RS PRO.What is thermocouple extension wire made from?Thermocouple extension wire is made from a lower grade of wire than that used in thermocouple probes, so is more economical when used at length. It’s typically made with colour-coded (usually PVC) insulation applied to each wire leg. The negative lead is usually insulated in red and the positive lead is the colour of the thermocouple. For added durability and flexibility, a metal overbraid is applied to the insulated wire. For PVC wire this is a tinned copper overbraid, and for PFA it’s stainless steel. This added layer protects the wire against abrasion.Why use thermocouple extension wire?Thermocouple extension wire is only used to extend the distance between a thermocouple probe and the instrument reading the signal and cannot be used as part of the probe itself. Thermocouple grade wire is used instead to make the sensing point of the thermocouple, as extension wire has a lower ambient temperature limit, which means may return a signal representing higher temperature readings than those that would be returned by a proper thermocouple probe, and therefore extension wire can’t be used in a thermocouple’s sensing point. Thermocouple wire can be used as an extension if necessary.
-
RS PRO Thermocouple Wire, PVC Sheath Flat Pair, Type J, 7/0.2mm, Unscreened, 25m
IDR478,927.74 -
RS PRO Extension Cable, PFA Sheath, Type K, 7/0.2mm, 5m
IDR896,180.16 -
RS PRO Extension Cable, Glass Fibre Sheath, Type K, 7/0.2mm, 2m
IDR803,562.29 -
RS PRO Extension Cable, PVC Sheath Multicore, Type J, 7/0.2mm, 5m
IDR564,413.09 -
RS PRO Thermocouple Wire, PVC Sheath Flat Pair, Type J, 7/0.2mm, Unscreened, 100m
IDR1,817,009.47 -
RS PRO Extension Cable, PVC Sheath Multicore, Type J, 7/0.2mm, 10m
IDR545,428.00 -
RS PRO Extension Cable, PVC Sheath Multicore, Type J, 7/0.2mm, 2m
IDR387,463.66 -
RS PRO Extension Cable, PVC Sheath Multicore, Type K, 7/0.2mm, 5m
IDR582,139.50 -
RS PRO Extension Cable, PVC Sheath Multicore, Type K, 7/0.2mm, 2m
IDR498,437.28 -
RS PRO Thermocouple Wire, PVC Sheath Flat Pair, Type T, 7/0.2mm, Unscreened, 100m
IDR2,262,162.63Reel (1 Reel of 100 Metres) -
RS PRO Resistance Thermometer Detector (RTD) Wire, PVC Sheath Multicore, 7/0.2mm, Screened, 50m
IDR1,936,479.18Reel (1 Reel of 50 Metres) -
RS PRO Resistance Thermometer Detector (RTD) Wire, PFA Sheath Multicore, 7/0.2mm, Screened, 25m
IDR6,017,014.85Reel (1 Reel of 25 Metres) -
RS PRO Resistance Thermometer Detector (RTD) Wire, PFA Sheath Multicore, 7/0.2mm, Screened, 10m
IDR744,194.55Reel (1 Reel of 10 Metres) -
RS PRO Thermocouple Wire, PFA Sheath Flat Pair, Type J, 7/0.2mm, Unscreened, 50m
IDR2,627,914.06Reel (1 Reel of 50 Metres) -
RS PRO Thermocouple Wire, PFA Sheath Flat Pair, Type K, 1/0.315mm, Unscreened, 25m
IDR485,116.25Reel (1 Reel of 25 Metres) -
RS PRO Thermocouple Wire, PFA Sheath Flat Pair, Type K, 7/0.2mm, Unscreened, 50m
IDR3,923,305.56Reel (1 Reel of 50 Metres) -
RS PRO Thermocouple Wire, PFA Sheath Flat Pair, Type T, 7/0.2mm, Unscreened, 50m
IDR2,513,793.74Reel (1 Reel of 50 Metres) -
RS PRO Thermocouple Wire, PFA Sheath Twisted Pair, Type N, 1/0.2mm, Unscreened, 25m
IDR663,324.36Reel (1 Reel of 25 Metres) -
RS PRO Thermocouple Wire, PFA Sheath Flat Pair, Type K, 7/0.2mm, Unscreened, 25m
IDR1,870,188.70Reel (1 Reel of 25 Metres) -
RS PRO Thermocouple Wire, PFA Sheath Multicore, Type K, 1/0.2mm, Unscreened, 50m
IDR730,768.63Reel (1 Reel of 50 Metres) -
RS PRO Thermocouple Wire, PFA Sheath Multicore, Type T, 1/0.2mm, Unscreened, 100m
IDR1,049,529.34Reel (1 Reel of 100 Metres) -
RS PRO Thermocouple Wire, PFA Sheath Multicore, Type K, 1/0.2mm, Unscreened, 100m
IDR1,387,799.59Reel (1 Reel of 100 Metres) -
RS PRO Thermocouple Wire, PVC Sheath Flat Pair, Type R/S, 7/0.2mm, Unscreened, 25m
IDR322,641.64Reel (1 Reel of 25 Metres) -
RS PRO Thermocouple Wire, PVC Sheath Flat Pair, Type K, 7/0.2mm, Unscreened, 100m
IDR3,472,698.12Reel (1 Reel of 100 Metres)