Circlips
Circlip kits contain a selection of common sized circlips which is extremely helpful if you are not sure what size or type of circlip you need for future jobs. Our kits usually include a variety of common sized retaining rings, as well as a range of internal, external, and E-clips to provide greater flexibility to the user.Circlips are a type of fastening that consist of a semi-flexible, open-ended metal ring. To fasten them, the ends of the ring are snapped into place on a machined groove, to allow mechanisms to rotate or pivot, while preventing lateral movement. Circlip kits consist of a range of differently sized circlips that cater for different needs.How to use a circlip kitThe semi-flexibility of circlips means they are generally used to keep components fitted on housings or shafts where some movement is required. Circlips are stamped out of sheet metal, meaning that they have one rough and one smooth side. They should be secured with the smooth side facing inward, so that the outward-facing rough side can prevent damage. They can be removed, but only with the use of specialised pliers. Kits contain a range of circlips, allowing you to select the right size and type for your purpose.Types of circlipsThere are broadly two types of circlips available in circlip kits:Internal circlips are fitted inside a bore and exert pressure outwards.External circlips are fitted over a shaft and exert pressure inwards.
-
Stainless Steel External Circlip, 5mm Shaft Diameter, 4.8mm Groove Diameter
IDR228,555.31Bag (1 Bag of 100) -
Stainless Steel External Circlip, 4mm Shaft Diameter, 3.8mm Groove Diameter
IDR215,548.95Bag (1 Bag of 100) -
Steel E Type Circlip, 20mm Shaft Diameter, 15mm Groove Diameter
IDR122,301.74Bag (1 Bag of 50) -
Steel E Type Circlip, 13mm Shaft Diameter, 10mm Groove Diameter
IDR80,555.52Bag (1 Bag of 50) -
Steel E Type Circlip, 12mm Shaft Diameter, 9mm Groove Diameter
IDR95,659.68Bag (1 Bag of 50) -
Steel E Type Circlip, 9.5mm Shaft Diameter, 7mm Groove Diameter
IDR63,038.89Bag (1 Bag of 50) -
Steel E Type Circlip, 7mm Shaft Diameter, 5mm Groove Diameter
IDR71,325.20Bag (1 Bag of 100) -
Steel E Type Circlip, 4.5mm Shaft Diameter, 3.2mm Groove Diameter
IDR70,171.41Bag (1 Bag of 100) -
Steel E Type Circlip, 2.25mm Shaft Diameter, 1.5mm Groove Diameter
IDR59,157.96Bag (1 Bag of 100) -
Steel External Circlip, 12mm Shaft Diameter, 11.5mm Groove Diameter
IDR69,017.62Bag (1 Bag of 50) -
Steel External Circlip, 25mm Shaft Diameter, 23.9mm Groove Diameter
IDR154,607.86Bag (1 Bag of 50) -
Steel External Circlip, 20mm Shaft Diameter, 19mm Groove Diameter
IDR146,111.77Bag (1 Bag of 50) -
Steel External Circlip, 19mm Shaft Diameter, 18mm Groove Diameter
IDR112,022.52Bag (1 Bag of 50) -
Steel External Circlip, 16mm Shaft Diameter, 15.2mm Groove Diameter
IDR108,036.70Bag (1 Bag of 50) -
Steel External Circlip, 14mm Shaft Diameter, 13.4mm Groove Diameter
IDR89,680.95Bag (1 Bag of 50) -
Steel External Circlip, 10mm Shaft Diameter, 9.6mm Groove Diameter
IDR61,780.21Bag (1 Bag of 50) -
Steel External Circlip, 8mm Shaft Diameter, 7.6mm Groove Diameter
IDR129,014.70Bag (1 Bag of 100) -
Steel External Circlip, 6mm Shaft Diameter, 5.7mm Groove Diameter
IDR137,196.12Bag (1 Bag of 100) -
Steel External Circlip, 4mm Shaft Diameter, 3.8mm Groove Diameter
IDR106,043.79Bag (1 Bag of 100) -
Steel External Circlip, 3mm Shaft Diameter, 2.8mm Groove Diameter
IDR105,624.23Bag (1 Bag of 100)