Pins & Clips
What are split pins?Split pins, also called cotter pins or split cotter pins, are a basic type of metal fastener. Split pins are normally constructed from a piece of wire or metal that is folded in half. Split pins have two tines (or prongs) with an eyelet at the bend.What are split pins made from?Split pins need to be strong enough to hold components in place, but flexible enough to be bent to secure the fastening. Split pins are typically made from aluminium, brass or stainless steel. Some pins feature zinc plating or have been galvanised. This offers protection against corrosion.How do I use a split pin?Split pins are typically used to fasten a shaft or similar component in place. Split pins can also be used to keep machinery aligned.The pin is placed through a hole and the prongs (or tines) of the pin can then be bent to hold the pin in place. You may need a set of pliers or additional tools to help you bend the tines. The tines can also be cut down to size before installation. This can prevent any snagging injuries from occurring in future.Split pins are similar to staples in that they are a temporary, light duty fastening. Split pins can be used as a fastener in their own right or combined with other types of fastenings such as clevis pins.Can I reuse a split pin?It is not recommended to reuse split pins. After the initial installation, the tines will have been bent. Trying to reshape the prongs of the split pin again can damage the integrity of the pin and cause weakness on the tines. If used again, the pin and fastening may fail.
-
Bright Zinc Plated Steel Split Pin
IDR1,375,317.68 -
2in Bright Zinc Plated Steel Split Pin, 5/32in Diameter
IDR252,889.79Bag (1 Bag of 100) -
1-3/4in Bright Zinc Plated Steel Split Pin, 1/8in Diameter
IDR52,445.00Bag (1 Bag of 100) -
1-1/2in Bright Zinc Plated Steel Split Pin, 3/32in Diameter
IDR94,820.56Bag (1 Bag of 100) -
1-1/4in Bright Zinc Plated Steel Split Pin, 5/64in Diameter
IDR84,856.01Bag (1 Bag of 100) -
1in Bright Zinc Plated Steel Split Pin, 1/16in Diameter
IDR65,346.47Bag (1 Bag of 100) -
-28.80%
1in Bright Zinc Plated Steel Split Pin, 3/64in Diameter
IDR106,568.24IDR65,556.25Bag (1 Bag of 100) -
3/4in Bright Zinc Plated Steel Split Pin, 1/32in Diameter
IDR237,156.29Bag (1 Bag of 100) -
1025 piece Plain Stainless Steel Metric Cotter Pin Kit A2 304,
IDR2,267,197.35 -
600 piece Galvanised Steel Metric Spring Tension Pin Kit
IDR1,170,257.73 -
350 piece Plain Imperial Dowel Pin Kit
IDR1,868,825.13 -
315 piece Plain Metric Dowel Pin Kit
IDR1,798,548.83 -
352 piece Bright Zinc Plated Steel Imperial Clevis Pin Kit
IDR2,149,615.66 -
33mm Bright Zinc Plated Steel Retaining Clip, 3/8in Diameter
IDR30,627.88Bag (1 Bag of 25) -
Bright Zinc Plated Steel Retaining Clip, 5/16in Diameter
IDR73,737.67Bag (1 Bag of 25) -
Bright Zinc Plated Steel Retaining Clip, 1/4in Diameter
IDR51,291.21Bag (1 Bag of 50) -
19.5mm Bright Zinc Plated Steel Retaining Clip, 3/16in Diameter
IDR171,914.71Bag (1 Bag of 50) -
1-1/2in Bright Zinc Plated Steel Clevis Pin, 3/8in Diameter
IDR105,834.01Bag (1 Bag of 5) -
1-1/4in Bright Zinc Plated Steel Clevis Pin, 3/8in Diameter
IDR98,701.49Bag (1 Bag of 5) -
-19.10%
1in Bright Zinc Plated Steel Clevis Pin, 3/8in Diameter
IDR82,967.99IDR50,556.98Bag (1 Bag of 5) -
1-1/4in Bright Zinc Plated Steel Clevis Pin, 5/16in Diameter
IDR127,021.79Bag (1 Bag of 10) -
1in Bright Zinc Plated Steel Clevis Pin, 5/16in Diameter
IDR129,224.48Bag (1 Bag of 10) -
1-1/2in Bright Zinc Plated Steel Clevis Pin, 1/4in Diameter
IDR131,741.84Bag (1 Bag of 10) -
1-1/4in Bright Zinc Plated Steel Clevis Pin, 1/4in Diameter
IDR123,770.20Bag (1 Bag of 10)