Pipe Clips & Clamps
Pipe clips are an essential part of the plumbing process. The clips are used for fixing all manner of pipes in place, such as water, gas and even air connections. There are both plastic and metal fixings available to correspond with the suitable application. Along with brackets and clips, there is also a range of saddle clamps for pipes that need to be lifted off the ground.Features and BenefitsAll clips are highly durable and reliableVarious sizes and thicknessesMaterials including Brass, PP, Stainless Steel and Iron are all available
-
Georg Fischer PP Black Pipe Clamp, 0.63in x 1.42in x 1.06in, 0.24in
IDR264,742.36Pack (1 Pack of 5) -
Georg Fischer PP Black Pipe Clamp, 0.63in x 1.62in x 1.18in, 0.24in
IDR239,673.65Pack (1 Pack of 5) -
Georg Fischer PP Black Pipe Clamp, 0.63in x 2in x 1.42in, 0.24in
IDR312,152.64Pack (1 Pack of 5) -
Georg Fischer PP Black Pipe Clamp, 0.87in x 2.92in x 2.01in, 0.28in
IDR145,587.32Pack (1 Pack of 2) -
Georg Fischer PP Black Pipe Clip, 33mm x 105mm, 9mm
IDR1,257,106.65Pack (1 Pack of 5) -
Georg Fischer PP Black Saddle Clamp 16mm x , 6mm
IDR585,705.76Pack (1 Pack of 10) -
Georg Fischer PP Black Saddle Clamp 22mm x , 7mm
IDR624,515.06Pack (1 Pack of 10) -
JG Speedfit POM Black Pipe Clip
IDR168,977.79Pack (1 Pack of 20) -
JG Speedfit POM Black Pipe Clip
IDR172,124.49Pack (1 Pack of 20) -
RS PRO Stainless Steel Silver Hinged Pipe Clamp, 1 1/2in
IDR286,244.81 -
RS PRO Stainless Steel Silver Hinged Pipe Clamp, 2in
IDR292,643.10