Nails
Nails are metal fastener with a sharp point at one end and a rounded flat head at the other end.What does it do?Nails are used to join materials together (usually wood) and are driven into the material with a hammer or air nail gun.Why do you need it?Nails are used in all types of applications. The most common use would be in carpentry where wood is joined to wood or another material. Other types of nails or tacks are used in construction, roofing, upholstery, and carpeting.Different typesNails are available in different shank lengths and diameters, with galvanised Zinc plated or bright zinc plate finishes.
-
RS PRO Bright Steel Round Nails; 75mm; 500g Bag
IDR109,819.83 -
RS PRO Galvanised Round Nails; 75mm; 500g Bag
IDR101,113.96Bag (1 Bag of 65) -
RS PRO Galvanised Steel Nails; 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm,
IDR716,713.37 -
RS PRO Bright Steel Ring Shank Nails; 100mm; 500g Bag
IDR132,161.40 -
RS PRO Bright Steel Ring Shank Nails; 75mm; 500g Bag
IDR132,161.40 -
RS PRO Bright Steel Ring Shank Nails; 65mm; 500g Bag
IDR125,763.11 -
RS PRO Bright Steel Ring Shank Nails; 40mm; 500g Bag
IDR147,999.79 -
RS PRO Bright Steel Oval Nails; 25mm x 2mm; 500g Bag
IDR64,297.57 -
RS PRO Bright Steel Oval Nails; 40mm x 2.65mm; 500g Bag
IDR64,297.57 -
RS PRO Bright Steel Round Nails; 25mm; 500g Bag
IDR60,101.97 -
RS PRO Bright Steel Round Nails; 40mm; 500g Bag
IDR111,498.07 -
RS PRO Bright Steel Round Nails; 50mm; 500g Bag
IDR109,714.94 -
RS PRO Bright Steel Round Nails; 100mm; 500g Bag
IDR101,009.07 -
RS PRO Bright Steel Round Nails; 150mm; 500g Bag
IDR108,875.82 -
RS PRO Bright Nails; 50mm; 500g Bag
IDR117,057.24Bag (1 Bag of 385) -
DeWALT Zinc Plated Steel Round Nails
IDR317,816.70Box (1 Box of 100) -
Stanley Nails
IDR79,821.29Box (1 Box of 1000) -
Stanley Nails
IDR73,423.00Box (1 Box of 1000) -
Stanley Nails
IDR68,073.61Box (1 Box of 1000)