Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
Aerotight, M4, 7mm Plain Aerotight Lock Nut
IDR620,319.46Box (1 Box of 25) -
Aerotight, M8, 13mm Plain Aerotight Lock Nut
IDR616,648.31Box (1 Box of 10) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 35mm
IDR398,267.33Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 65mm
IDR468,543.63Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 75mm
IDR398,791.78Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 140mm
IDR947,995.82Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 200mm
IDR998,552.80Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 55mm
IDR467,599.62Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 100mm
IDR695,735.37Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 50mm
IDR551,406.73Bag (1 Bag of 25) -
-42.20%
Bright Zinc Plated Steel, Hex Bolt, M14 x 60mm
IDR467,704.51IDR303,866.33Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 70mm
IDR566,091.33Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 80mm
IDR639,094.77Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M16 x 110mm
IDR584,237.30Bag (1 Bag of 10) -
Bright Zinc Plated Steel, Hex Bolt, M16 x 45mm
IDR553,714.31Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 30mm
IDR141,706.39Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 40mm
IDR154,607.86Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 45mm
IDR159,013.24Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 50mm
IDR156,390.99Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 100mm
IDR193,836.72Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 25mm
IDR170,656.03Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 55mm
IDR374,981.75Bag (1 Bag of 100) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 70mm
IDR277,748.72Bag (1 Bag of 50) -
-42.20%
Bright Zinc Plated Steel, Hex Bolt, M6 x 75mm
IDR265,476.59IDR164,152.85Bag (1 Bag of 50)