Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
-42.20%
RS PRO M5 x 12mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
IDR279,112.29IDR210,199.56Box (1 Box of 50) -
RS PRO M5 x 10mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
IDR310,369.51Box (1 Box of 50) -
RS PRO M4 x 12mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
IDR396,169.53Box (1 Box of 50) -
RS PRO M4 x 8mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
IDR305,964.13Box (1 Box of 50) -
RS PRO M3 x 10mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
IDR324,529.66Box (1 Box of 100) -
RS PRO M3 x 12mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
IDR478,927.74Box (1 Box of 100) -
RS PRO M3 x 8mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
IDR239,568.76Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M8 x 20mm
IDR352,115.73Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M6 x 20mm
IDR352,745.07Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M6 x 12mm
IDR334,389.32Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 20mm
IDR261,280.99Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 16mm
IDR369,107.91Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 12mm
IDR327,676.36Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 10mm
IDR280,056.30Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M4 x 16mm
IDR410,224.79Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M4 x 12mm
IDR475,256.59Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M4 x 8mm
IDR392,708.16Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M3 x 10mm
IDR365,436.76Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M3 x 8mm
IDR266,315.71Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M8 x 80mm
IDR771,361.06Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M8 x 70mm
IDR689,441.97Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M8 x 60mm
IDR632,906.26Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M8 x 40mm
IDR478,822.85Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M8 x 30mm
IDR383,372.95Box (1 Box of 50)