Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
-27.70%
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M10 x 50mm
IDR895,760.60IDR280,266.08Bag (1 Bag of 25) -
-42.20%
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M4 x 25mm
IDR391,869.04IDR280,266.08Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M4 x 20mm
IDR281,105.20Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M5 x 16mm
IDR281,210.09Box (1 Box of 100) -
RS PRO M4 x 8mm Hex Socket Button Screw Plain Stainless Steel
IDR282,154.10Box (1 Box of 100) -
Plain Stainless Steel Hex M5 x 6mm Grub Screw
IDR284,147.01Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M5 x 8mm
IDR284,251.90Bag (1 Bag of 50) -
Plain Stainless Steel Hex M6 x 20mm Grub Screw
IDR284,671.46Bag (1 Bag of 25) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M6 x 12mm
IDR286,035.03Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M5 x 16mm
IDR286,035.03Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M4 x 10mm
IDR286,454.59Bag (1 Bag of 50) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M6 x 12mm
IDR287,503.49Box (1 Box of 100) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M5 x 16mm
IDR288,867.06Box (1 Box of 50) -
RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912 M6 x 10mm
IDR289,496.40 -
RS PRO M3 x 25mm Hex Socket Cap Screw Plain Stainless Steel
IDR290,440.41Box (1 Box of 50) -
RS PRO Black, Self-Colour Steel Hex Screw, DIN 916 M6 x 20mm
IDR290,755.08Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M6 x 8mm
IDR290,859.97Bag (1 Bag of 100) -
RS PRO M4 x 8mm Hex Socket Cap Screw Black, Self-Colour Steel
IDR291,384.42Box (1 Box of 200) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M5 x 12mm
IDR292,643.10Box (1 Box of 100) -
Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912 M3 x 8mm
IDR293,377.33Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 6mm
IDR293,901.78Bag (1 Bag of 50) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M8 x 16mm
IDR296,104.47Box (1 Box of 50) -
RS PRO M4 x 30mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
IDR296,104.47Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M6 x 16mm
IDR296,733.81Box (1 Box of 50)