Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
Plain Stainless Steel Internal Tooth Shakeproof Washer, M6, A4 316
IDR173,802.73Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M5, A4 316
IDR104,365.55Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M3, A4 316
IDR75,206.13Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M20, A2 304
IDR171,809.82Bag (1 Bag of 50) -
-37.80%
Plain Stainless Steel Internal Tooth Shakeproof Washer, M16, A2 304
IDR284,356.79IDR234,953.60Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M10, A2 304
IDR207,787.09Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M8, A2 304
IDR143,069.96Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M6, A2 304
IDR85,275.57Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M5, A2 304
IDR82,128.87Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M4, A2 304
IDR21,922.01Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M3, A2 304
IDR59,892.19Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M2.5, A2 304
IDR52,864.56Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M2, A2 304
IDR52,025.44Bag (1 Bag of 100) -
TPE Locking & Anti-Vibration Washer
IDR310,579.29Bag (1 Bag of 40) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M12
IDR183,137.94Bag (1 Bag of 100) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M10
IDR134,364.09Bag (1 Bag of 100) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M8
IDR74,367.01Bag (1 Bag of 100) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M6
IDR105,204.67Bag (1 Bag of 250) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M4
IDR89,261.39Bag (1 Bag of 250) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M3
IDR79,087.06Bag (1 Bag of 250) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M8, A2 304
IDR137,301.01Bag (1 Bag of 50) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M6, A2 304
IDR110,449.17Bag (1 Bag of 50) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M5, A2 304
IDR114,749.66Bag (1 Bag of 50) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M4, A2 304
IDR104,680.22Bag (1 Bag of 100)