Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
Stainless Steel Plain Washer, 2mm Thickness, M8, A2 304
IDR221,527.68Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 2mm Thickness, M10 (Form A), A4 316
IDR224,674.38Bag (1 Bag of 100) -
Plain Stainless Steel Mudguard Washer, M10 x 30mm, 1.5mm Thickness
IDR230,233.55Bag (1 Bag of 50) -
-37.80%
Plain Stainless Steel Internal Tooth Shakeproof Washer, M16, A2 304
IDR284,356.79IDR234,953.60Bag (1 Bag of 50) -
Bright Zinc Plated Steel Mudguard Washer, M8 x 40mm, 1.5mm Thickness
IDR246,701.28Bag (1 Bag of 100) -
A2 stainless steel spring washer,M12
IDR236,422.06Bag (1 Bag of 100) -
Plain Stainless Steel Mudguard Washer, M10 x 35mm, 1.5mm Thickness
IDR241,666.56Bag (1 Bag of 50) -
Bright Zinc Plated Steel Mudguard Washer, M10 x 40mm, 1.5mm Thickness
IDR252,784.90Bag (1 Bag of 100) -
Zinc Carbon Steel Wedge Lock Locking & Anti-Vibration Washer, M12
IDR244,708.37Bag (1 Bag of 10) -
Stainless Steel Plain Washer, 2mm Thickness, M10 (Form A), A2 304
IDR245,337.71Bag (1 Bag of 100) -
A2 stainless steel spring washer,M16
IDR251,945.78Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 2.5mm Thickness, M12 (Form A), A2 304
IDR256,036.49Bag (1 Bag of 100) -
Brass Plain Washer, 1mm Thickness, M5
IDR256,875.61Bag (1 Bag of 250) -
Plain Stainless Steel Mudguard Washer, M12 x 35mm, 1.5mm Thickness
IDR263,483.68Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 2mm Thickness, M16 (Form B), A2 304
IDR267,574.39Bag (1 Bag of 50) -
Zinc Carbon Steel Wedge Lock Locking & Anti-Vibration Washer, M8
IDR274,077.57Bag (1 Bag of 25) -
Stainless Steel Wedge Lock Lock Washer, A4 316
IDR304,600.56Bag (1 Bag of 10) -
TPE Locking & Anti-Vibration Washer
IDR310,579.29Bag (1 Bag of 40) -
M6 Plain Vulcanised Fibre Tap Washer, 0.8mm Thickness
IDR314,565.11Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 2mm Thickness, M20 (Form B), A2 304
IDR319,494.94Bag (1 Bag of 50) -
Stainless Steel Ring Lock Locking & Anti-Vibration Washer, M5, A4 316
IDR319,914.50Bag (1 Bag of 10) -
Stainless Steel Plain Washer, 1.6mm Thickness, M12 (Form B), A4 316
IDR335,018.66Bag (1 Bag of 50) -
Nickel Plated Brass Plain Washer, 1.6mm Thickness, M6
IDR340,892.50Bag (1 Bag of 250) -
Stainless Steel Ring Lock Locking & Anti-Vibration Washer, M6, A4 316
IDR344,248.98Bag (1 Bag of 10)