Wood Screws
Wood screws, or woodscrews, are a type of fastener that is used to screw pieces of wood together. Wood screws can be used with chipboard, MDF, timber, softwood and hardwood materials. They are normally manufactured from strong materials such as steel or brass, which helps to strengthen joints. Wood screws come in a range of finishes too, such as zinc plated or yellow passivated to prevent corrosion. Wood screws feature a tapered body and a pointed tip which helps them to cut their own thread when being screwed into the wood. Sometimes a small hole (known as a pilot hole) must be drilled into the wood first to help navigate the screw into the correct position.Wood screws are available with various different drive types and head types. The most popular are the Pozidriv and countersunk head. We also offer a wide range of screw lengths, for example 30 mm and 50 mm. The length may also be given in inches. The screw threads are also available in different sizes, such as 4 mm or 5 mm. For help identifying which size and type of wood screw you need for your project, please see our complete guide to wood screws.Types of wood screwsFully threaded screws should be used where a strong joint is required. As the thread is the whole length of the screw, it can withstand greater forces and potential movement.Partially threaded screws do not feature a thread the whole way along the body, but have a smooth section underneath the head of the screw. Partially threaded screws are ideal for applications requiring two objects to be joined together tightly. Some may have threads at the top and bottom of the screw and a smooth section in the middle. The thread above the smooth shank keeps the top material firmly in place.Twin thread wood screws feature two threads. This enables them to be inserted or removed twice as fast.
-
-27.80%
Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 3mm Thread, 16mm Length
IDR53,703.68IDR41,326.66Bag (1 Bag of 100) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, No. 10 Thread, 2.1/2in Length
IDR280,790.53Box (1 Box of 250) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, Clear Passivated, No. 10 Thread, 1.1/2in Length
IDR450,817.22Box (1 Box of 250) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, No. 10 Thread, 1in Length
IDR137,615.68Box (1 Box of 250) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, Clear Passivated, No. 8 Thread, 2in Length
IDR428,790.32Box (1 Box of 250) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, No. 8 Thread, 1.1/2in Length
IDR170,551.14Box (1 Box of 250) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, No. 8 Thread, 1.1/4in Length
IDR129,434.26Box (1 Box of 250) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, No. 8 Thread, 1in Length
IDR110,554.06Box (1 Box of 250) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, Clear Passivated, No. 6 Thread, 1.1/2in Length
IDR278,692.73Box (1 Box of 250) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, No. 6 Thread, 1.1/4in Length
IDR97,023.25Box (1 Box of 250) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, No. 6 Thread, 3/4in Length
IDR78,143.05Box (1 Box of 250) -
-23.50%
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, No. 12 Thread, 3in Length
IDR112,232.30IDR92,932.54Box (1 Box of 50) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, No. 12 Thread, 2in Length
IDR75,415.91Box (1 Box of 50) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, No. 10 Thread, 1.1/4in Length
IDR1,072,919.81Box (1 Box of 100) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, No. 8 Thread, 3/4in Length
IDR53,179.23Box (1 Box of 100) -
Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, No. 8 Thread, 1/2in Length
IDR60,101.97Box (1 Box of 100)