Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 28kg Compression Load
IDR393,442.39Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 33.6kg Compression Load
IDR312,047.75Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 15.9kg Compression Load
IDR466,131.16Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 17.2daN Compression Load
IDR162,684.39Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 17.6kg Compression Load
IDR538,715.04Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 22.5kg Compression Load
IDR456,900.84Pack (1 Pack of 4) -
FIBET M8 Anti Vibration Mount, Female Buffer Foot with 150kg Compression Load
IDR709,685.74Pack (1 Pack of 4) -
FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 67.2kg Compression Load
IDR446,097.17Pack (1 Pack of 4) -
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 18.1daN Compression Load
IDR184,081.95Pack (1 Pack of 4) -
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 22.4kg Compression Load
IDR436,552.18Pack (1 Pack of 4) -
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 25.8kg Compression Load
IDR137,825.46Pack (1 Pack of 4) -
-42.20%
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 52kg Compression Load
IDR367,010.11IDR197,298.09Pack (1 Pack of 4) -
FIBET Rectangular M12 Anti Vibration Mount, Bell Mount with 96daN Compression Load
IDR230,443.33 -
Fivistop M6 Anti Vibration Mount, Male to Female Bobbin with 15.5kg Compression Load
IDR165,726.20Bag (1 Bag of 4) -
Paulstra Hutchinson Cylindrical M12 Anti Vibration Mount, Female Buffer Foot
IDR1,210,220.82 -
Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
IDR221,003.23 -
Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
IDR399,001.56 -
Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
IDR393,966.84 -
Paulstra Hutchinson Cylindrical M8 Anti Vibration Mount, Female Buffer Foot with 70daN Compression Load
IDR535,778.12 -
Paulstra Hutchinson M10 Anti Vibration Mount, Bump Stop
IDR231,177.56 -
Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot with 120daN Compression Load
IDR225,093.94 -
Paulstra Hutchinson M10 Anti Vibration Mount, Male Buffer Foot with 300daN Compression Load
IDR172,334.27 -
Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 120daN Compression Load
IDR158,279.01 -
Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 150daN Compression Load
IDR147,790.01