Anti Vibration Pads
An anti vibration pad is a special type of padding, designed to absorb and evenly distribute vibrations to nominal levels. They are perfect for helping to reduce noise levels and structural damage from vibrating equipment and machinery in a wide range of applications.How do they work?Ranging in size and layers, anti-vibration pads are specifically designed to absorb shock and movement. Usually made from some type of rubber which is incompressible by nature, they are able to deflect the movement by changing shape rather than volume.Types of Anti-Vibration PadsPads – Bearing pads, damping pads they are essentially the same thing. Square in nature, they are able to cover larger areas and can usually be joined together with multiple pads to suit your needsTapes – The tapes are similar to their counterpart pads. The offer the same features of shock absorption except they are in long tape form. Perfect for fitting around wall edges, can be easily manipulated and cut to specified shape and have some kind of sticky backing for quick attachment. Come in a variety of widths and lengths and are ideal where space is restricted.Chips – Smaller counterparts to pads and tapes, they offer you the ability to cover smaller surface areas. Perfect for smaller machinery with minimal shock or vibration output.Why use anti vibration pads?Anti vibration pads are quick and easy to install in a wide range of applications, providing instant vibration and shock resistance. These vibration dampening pads help to improve working conditions by reducing environmental noise from machinery, as well as enhancing structural safety. Anti vibration mats also feature a high resistance to moisture depending on the rubber type.Where might I use one?Factory machineryWarehouse or production linesDomestic appliances and equipment such as washing machines
-
Fabreeka Anti-Vibration Pad 2311162 100psi 100 (Dia.) x 8mm 8mm
IDR222,891.25 -
Fabreeka 100mm Anti-Vibration Pad 2311150 8000psi 100 x 100 x 4mm 4mm
IDR245,337.71Bag (1 Bag of 4) -
Fabreeka 100mm Anti-Vibration Pad 2311151 8000psi 100 x 100 x 6mm 6mm
IDR271,979.77Bag (1 Bag of 4) -
RS PRO 250mm Anti-Vibration Pad 2kg/cm² 250 x 250 x 8mm 8mm
IDR283,832.34 -
Taica 10mm Anti-Vibration Pad GT-1 Silicone +100°C -40°C 1000 x 10 x 1mm 1mm
IDR312,781.98 -
Fabreeka 100mm Anti-Vibration Pad 2311152 8000psi 100 x 100 x 10mm 10mm
IDR326,942.13Bag (1 Bag of 4) -
Taica 10mm Anti-Vibration Pad GC-2 Silicone +100°C -40°C 10 x 10 x 5mm 5mm
IDR367,429.67 -
Fabreeka 150mm Anti-Vibration Pad 2311158 100psi 150 x 150 x 8mm 8mm
IDR524,869.56 -
Fabreeka Anti-Vibration Pad 2311163 300psi 100 (Dia.) x 12mm 12mm
IDR536,931.91 -
Taica 20mm Anti-Vibration Gel Tape GT-2 Silicone +100°C -40°C 1000 x 20 x 1mm 1mm
IDR582,559.06 -
Fabreeka 100mm Anti-Vibration Pad 2311154 8000psi 100 x 100 x 25mm 25mm
IDR835,239.07Bag (1 Bag of 4) -
Taica 10mm Anti-Vibration Pad GT-5 Silicone +100°C -40°C 1000 x 10 x 3mm 3mm
IDR926,283.59 -
RS PRO 500mm Anti-Vibration Pad 1.5kg/cm² 500 x 500 x 10mm 10mm
IDR966,980.91 -
RS PRO 590mm Anti-Vibration Pad Rubber +70°C -10°C 590 x 590 x 10mm 10mm
IDR1,099,352.09 -
Fabreeka 150mm Anti-Vibration Pad 2311155 8000psi 150 x 150 x 13mm 13mm
IDR1,207,283.90Bag (1 Bag of 4) -
Fabreeka 150mm Anti-Vibration Pad 2311156 8000psi 150 x 150 x 25mm 25mm
IDR1,583,839.00Bag (1 Bag of 4) -
-22.40%
Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 +120°C -20°C 1000 x 300 x 12.5mm 12.5mm
IDR3,565,211.10IDR2,752,942.94 -
Fabreeka 457mm Anti-Vibration Pad FABCEL 200 200psi Neoprene +150°F 457 x 457 x 13mm 13mm
IDR4,008,790.91