Dampers & Stops
Rotary dampers are mechanical components that operate like mini-gears to slow down or inhibit the motions of moving pieces of machinery. They enable the controlled opening and closing of flaps, caps, lids and covers in machine equipment. The dampers slow down circular movement to absorb impact, vibration and noise that may damage the equipment or prevent them from working at their best.The damped stop gates on these elements prevent noise and vibration from entering the machines. The high viscosity fluid inside the dampers absorbs the external shock and vibration. Rotary dampers are more durable than linear dampers because they are sealed permanently.What are rotary dampers used for?Rotary dampers are used in a wide range of applications and industries that manufacture products like cabinets, vehicles, CD players and even toilet seats. Any product or device with a lid, hinge, pull-out drawer or flap can use these components to facilitate a smooth opening and closing motion.Types of rotary dampersRS Components offer a wide range of Rotary dampers to suit your every need. The dampers can have fixed or variable damping (absorption) rates.Features and BenefitsMaintenance-freeEasy to installContinuous rotationDamping in both directionsSteel or plastic outer bodyVarious number of gear teeth, 101 11 and 12Various PCD (Pitch Circle Diameters)
-
RS PRO Anti Vibration Mount, Bump Stop
IDR44,053.80Bag (1 Bag of 4) -
RS PRO M6 Anti Vibration Mount, Bump Stop
IDR176,215.20Bag (1 Bag of 4) -
RS PRO M8 Anti Vibration Mount
IDR225,933.06 -
RS PRO M4 Anti Vibration Mount, Male to Male Bobbin
IDR267,364.61Bag (1 Bag of 4) -
RS PRO M6 Anti Vibration Mount, Bump Stop
IDR276,070.48Bag (1 Bag of 4) -
RS PRO M8 Anti Vibration Mount, Bump Stop
IDR277,643.83Bag (1 Bag of 2) -
ACE FRT -E2- 100-G1 +50°C 0°C 10, Tooth 6mm, P.C.D 0.1±0.05Ncm
IDR281,839.43 -
ACE FRT- E2 - 300- G1 +50°C 0°C 10, Tooth 6mm, P.C.D 0.3±0.08Ncm
IDR281,839.43 -
RS PRO M8 Anti Vibration Mount, Bump Stop
IDR302,083.20Bag (1 Bag of 4) -
RS PRO M10 Anti Vibration Mount
IDR376,974.66 -
ACE FRT-C2-301 +50°C 0°C 11, Tooth 8.8mm, P.C.D 3±0.8Ncm
IDR514,695.23 -
ACE FDN-70-L +50°C -10°C 10±1Nm
IDR1,201,724.73 -
ACE FDN-70-R +50°C -10°C 10±1Nm
IDR1,408,672.70