Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
RS PRO Brass Hex Standoff, Male/Female, 10mm, M4 x M4
IDR305,439.68Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 50mm, M4 x M4
IDR775,871.33Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 40mm, M4 x M4
IDR637,206.75Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 45mm, M4 x M4
IDR657,555.41Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 50mm, M6 x M6
IDR1,019,216.13Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 40mm, M6 x M6
IDR822,652.27Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 30mm, M6 x M6
IDR782,374.51Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 25mm, M6 x M6
IDR696,784.27Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 35mm, M6 x M6
IDR841,742.25Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 20mm, M6 x M6
IDR616,962.98Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 15mm, M6 x M6
IDR586,230.21Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 60mm, M5 x M5
IDR1,234,240.63Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 40mm, M5 x M5
IDR1,018,586.79Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 50mm, M5 x M5
IDR1,159,768.73Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 25mm, M5 x M5
IDR740,628.29Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 35mm, M5 x M5
IDR1,026,138.87Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 15mm, M5 x M5
IDR462,460.01Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 10mm, M5 x M5
IDR410,854.13Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 25mm, M3 x M3
IDR306,173.91Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 25mm, M3 x M3
IDR268,098.84Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 30mm, M3 x M3
IDR286,035.03Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 20mm, M3 x M3
IDR201,179.02Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 30mm, M3 x M3
IDR296,419.14Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 25mm, M4 x M4
IDR157,335.00Bag (1 Bag of 50)