Stud Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 284.52kg Compression Load
IDR116,218.12 -
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 52.9kg Compression Load
IDR239,358.98Pack (1 Pack of 4) -
RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 140.2kg Compression Load
IDR263,588.57Bag (1 Bag of 2) -
RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 87.4kg Compression Load
IDR185,235.74Bag (1 Bag of 2) -
RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with 149.82kg Compression Load
IDR290,964.86Bag (1 Bag of 2) -
RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with 160.6kg Compression Load
IDR255,616.93Bag (1 Bag of 2) -
RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 108kg Compression Load
IDR421,657.80Bag (1 Bag of 4) -
RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 164kg Compression Load
IDR799,366.69Bag (1 Bag of 8) -
RS PRO M12 Anti Vibration Mount, Male Buffer Foot with 176.6kg Compression Load
IDR309,005.94 -
RS PRO M12 Anti Vibration Mount, Male to Female Bobbin with 283.87kg Compression Load
IDR281,419.87 -
RS PRO M3 Anti Vibration Mount, Male to Female Bobbin with 5.28kg Compression Load
IDR342,465.85Bag (1 Bag of 8) -
RS PRO M4 Anti Vibration Mount, Female Buffer Foot with 13.8kg Compression Load
IDR246,491.50Bag (1 Bag of 4) -
RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 2.7kg Compression Load
IDR153,034.51Bag (1 Bag of 8) -
RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 5kg Compression Load
IDR187,648.21Bag (1 Bag of 8) -
RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 13.2kg Compression Load
IDR236,107.39Bag (1 Bag of 4) -
RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 16.19kg Compression Load
IDR222,576.58Bag (1 Bag of 8) -
RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 2.96kg Compression Load
IDR234,009.59Bag (1 Bag of 4) -
RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 4.75kg Compression Load
IDR264,217.91Bag (1 Bag of 8) -
RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 6.4kg Compression Load
IDR141,916.17Bag (1 Bag of 4) -
RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 1.18 Compression Load
IDR290,964.86Bag (1 Bag of 4) -
RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 18.4kg Compression Load
IDR242,191.01Bag (1 Bag of 8) -
RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 25kg Compression Load
IDR102,582.42Pack (1 Pack of 4) -
RS PRO M5 Anti Vibration Mount, Male Buffer Foot with 14.74kg Compression Load
IDR229,184.65Bag (1 Bag of 4) -
RS PRO M5 Anti Vibration Mount, Male Buffer Foot with 25.6kg Compression Load
IDR181,459.70Bag (1 Bag of 4)