PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
Siemens - PLC Expansion Module for use with SIMATIC S7-1200, 30 x 75 x 100 mm, SMA, 6GK7242, DC
IDR16,715,899.74 -
Siemens - PLC Power Supply for use with AS-I Power Supply Unit, 125 x 120 x 125 mm, 3RX950
IDR17,190,526.99 -
Schneider Electric Software V6.2 for use with Various HMIs
IDR17,265,523.34 -
Omron - PLC Expansion Module for use with SYSMAC CJ Series, 90 x 31 x 65 mm, Analogue, Analogue, 10 V dc
IDR17,927,379.24 -
Siemens - PLC Expansion Module for use with S7-300 Series, 125 x 40 x 120 mm, 5 V dc, 24 V dc
IDR18,418,369.33 -
Siemens - Digital I/O Module for use with S7-300 Series, 125 x 40 x 120 mm, Digital, Digital, SM 1222, 24 V dc, SIMATIC
IDR18,739,752.29 -
Siemens S7-1200 PLC CPU - 14 (Digital Input, 2 switch as Analogue Input) Inputs, 10 (Digital Output, Transistor Output)
IDR19,889,241.80 -
Siemens - PLC I/O Module for use with S7-300 Series, 125 x 40 x 120 mm, Digital, SIMATIC S7-300 Series, 20.4 →
IDR20,030,738.41 -
Omron - PLC Expansion Module for use with CJ1 Series, RTD
IDR23,110,413.70 -
Siemens - Analogue Output Module for use with SIMATIC S7-300 Series, 125 x 40 x 117 mm, Analogue, SIMATIC S7-300
IDR23,115,658.20 -
Siemens - Communication Module for use with SIMATIC NET, 90 x 96 x 62 mm
IDR24,597,124.56 -
Omron - PLC Expansion Module for use with CJ1 Series, Thermocouple
IDR25,061,262.81 -
Siemens S7-1200 PLC CPU Starter Kit, For Use With SIMATIC S7-1200 Series, Profinet Networking, Ethernet, USB Interface
IDR25,121,994.12 -
Socomec ATyS C55 Controller - 6 Inputs, 6 Outputs, Relay
IDR25,142,447.67 -
Schneider Electric - PLC Expansion Module for use with Modicon M340, Analogue, Discrete, Analogue, Discrete
IDR25,276,497.09 -
Schneider Electric M262 Logic Controller - 4 Inputs, 4 Outputs, Transistor
IDR26,324,453.08 -
Siemens TP700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels
IDR26,994,070.84 -
Mitsubishi FX3U Logic Module - 24 Inputs, 24 Outputs, Transistor, Computer, HMI Interface
IDR27,233,534.71 -
Siemens - Analogue Module for use with S7-300 Series, 125 x 40 x 120 mm, Analogue
IDR27,552,505.20 -
Mitsubishi FX5U PLC CPU - 40 Inputs, 40 Outputs, Relay, Transistor, For Use With MELSEC IQ-F Series IQ
IDR28,227,577.24 -
Siemens - PLC Expansion Module for use with S7-300 Series, 125 x 40 x 120 mm, Analogue, SIMATIC S7-300 Series, 24 V dc
IDR30,120,317.29 -
Mitsubishi - PLC Programming Software for use with MELSEC iQ-F Series Programmable Controllers, MELSEC iQ-R Series
IDR32,434,505.36 -
Phoenix Contact PLCnext AXC F PLC CPU - 3 Inputs, For Use With PLCnext, Ethernet Networking, Profinet Interface
IDR38,923,210.54 -
Schneider Electric - PLC I/O Module for use with Modicon PLC, Analogue, 0 → 10 V, Modicon Quantum Automation
IDR41,319,107.92