PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
Siemens S7-300 PLC CPU, For Use With SIMATIC S7-300 Series
IDR79,010,070.74 -
Phoenix Contact - Interface Converter, 86 x 12.3 x 96 mm, FL COMSERVER UNI 232/422/485, 28 V dc, 240 V ac
IDR9,435,170.17 -
Schneider Electric Modicon M580 PLC CPU, For Use With Modicon M580, Ethernet Networking, Mini USB Interface
IDR185,874,100.54 -
Phoenix Contact PLCnext AXC F PLC CPU - 3 Inputs, For Use With PLCnext, Ethernet Networking, Profinet Interface
IDR38,923,210.54 -
Schneider Electric Touch-Screen HMI Display - 15 in, TFT LCD Display
IDR63,536,697.94 -
Schneider Electric Harmony ST6 Series Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480 pixels WVGA
IDR16,506,749.08 -
Schneider Electric - License for use with EcoStruxure Machine Expert
IDR10,397,535.92 -
Schneider Electric - Expansion Module for use with Modicon M262, 100 x 60 x 88.3, Digital, Digital, 24 Vdc, Modicon M262
IDR11,474,231.77 -
Schneider Electric - PLC I/O Module for use with Modicon TM3, 96.5 x 27 x 70, Digital, Digital, 24 Vdc, TM3
IDR6,651,179.79 -
Siemens S7-1200 PLC CPU Starter Kit - 8 Inputs, 4 Outputs, For Use With SIMATIC S7-1200 Series, Profinet Networking,
IDR14,337,518.99 -
BARTH - Bracket for use with locoube® mini-PLC, HA-30
IDR97,547.70 -
Socomec ATyS C55 Controller - 6 Inputs, 6 Outputs, Relay
IDR25,142,447.67 -
Schneider Electric M262 Logic Controller - 4 Inputs, 4 Outputs, Transistor
IDR26,324,453.08 -
Schneider Electric Terminal Box V3.1 for use with Various HMIs
IDR10,964,781.04 -
Omron - PLC Expansion Module for use with SYSMAC CJ Series, 90 x 31 x 65 mm, Analogue, Analogue, 10 V dc
IDR17,927,379.24 -
Crouzet - Probe for use with Millenium III Series
IDR650,527.78 -
Crouzet Millenium 3 Logic Control - 16 Inputs, Relay, For Use With XD26 Series, Front Panel Interface
IDR6,739,706.95 -
Schneider Electric - Backplane for use with Modicon M340, 242.4 x 103.7 x 19 mm, Modicon M340
IDR2,975,834.19 -
Wago 750 PLC CPU, For Use With WAGO-I/O-SYSTEM 750 to PROFINET IO
IDR8,284,631.76 -
Wago PLC CPU
IDR14,532,404.61 -
Wago - Fieldbus Interface Module
IDR6,461,014.22 -
Siemens 6GK1901-0DB20-6AA0 Data Acquisition Connector for ET 200eco Series
IDR1,050,683.13 -
Schneider Electric Software V6.2 for use with Various HMIs
IDR17,265,523.34 -
Siemens Memory Card For Use With HMI C7-635, Mobile Panel 177, Mobile Panel 277, Mobile Panel 377, OP/TP 177B, OP/TP 277
IDR2,362,437.47