PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
Omron - PLC Expansion Module for use with CJ1 Series, RTD
IDR23,110,413.70 -
Omron - PLC Expansion Module for use with G2RV Slim I/O Relays, 143 x 90 x 56 mm, Relay, G70V, 24 V dc
IDR3,081,038.86 -
Omron - PLC Expansion Module for use with G2RV Slim I/O Relays, 143 x 90 x 56 mm, Relay, G70V, 24 V dc
IDR3,081,038.86 -
Omron - PLC Expansion Module for use with CJ1 Series, Thermocouple
IDR25,061,262.81 -
Siemens - PLC Expansion Module for use with S7-300 Series, 125 x 40 x 120 mm, Analogue, SIMATIC S7-300 Series, 24 V dc
IDR30,120,317.29 -
CP1L MODULE,12X24VDC I/P,8XPNP O/P
IDR7,611,237.96 -
Omron - PLC Expansion Module for use with CP1E-N30 Series, CP1E-N40 Series, CP1E-N60 Series, NA20 Series
IDR1,344,165.35 -
Omron - PLC Expansion Module for use with PLC Module, 90 x 86 x 50 mm, Voltage, Relay, 24 V dc
IDR5,925,445.88 -
Schneider Electric - PLC Expansion Module for use with Modicon M340, Analogue, Discrete, Analogue, Discrete
IDR25,276,497.09 -
Siemens KTP 700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels
IDR14,939,587.59 -
Siemens KTP 400 Series Touch Screen HMI - 4.3 in, TFT Display, 480 x 272pixels
IDR8,179,322.20 -
Siemens TP700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels
IDR26,994,070.84 -
Siemens - AS-I Adapter
IDR3,980,785.28 -
Siemens KTP 700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels
IDR14,939,587.59 -
Omron NS5 Series Touch Screen HMI - 5.7 in, LCD Display, 320 x 240pixels
IDR64,296,101.54 -
RS PRO - USB Cable for use with Logic Module
IDR471,270.77 -
Siemens - Adapter for use with SIMATIC S7
IDR11,255,221.45 -
Siemens - Connector for use with SIMATIC S7-300 SM 331 Analog Input Module
IDR1,127,672.39 -
Siemens - Connector for use with SIMATIC S7-300 SM 331 Analog Input Module
IDR717,552.49 -
Siemens - Mounting Rail for use with SIMATIC S7-300 Modular Controller
IDR1,476,221.86 -
Siemens - BUS Connector for use with SIMATIC S7-300 SM 331 Analog Input Module
IDR247,330.62 -
Siemens - Cable for use with S7-1200
IDR1,643,101.85 -
Wago - Connector for use with Field Assembly
IDR681,889.89 -
Schneider Electric - Base for use with Advantys ABE7 Telefast Pre-Wired System
IDR3,807,926.56